Technical Document
Specifications
Lock Style
Key
Normal State Configuration
2NO/1NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Housing Material
Zamak Zinc Alloy
Range
Preventa
IP Rating
IP67
Hazardous Area Certification
ATEX
Number of Head Directions
8
Series
XCSC
Minimum Operating Temperature
-25°C
Depth
44mm
Width
52mm
Maximum Operating Temperature
+70°C
Length
113.5mm
Maximum Current
6A
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Lock Style
Key
Normal State Configuration
2NO/1NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Housing Material
Zamak Zinc Alloy
Range
Preventa
IP Rating
IP67
Hazardous Area Certification
ATEX
Number of Head Directions
8
Series
XCSC
Minimum Operating Temperature
-25°C
Depth
44mm
Width
52mm
Maximum Operating Temperature
+70°C
Length
113.5mm
Maximum Current
6A