Telemecanique Sensors Pressure Switch, 0bar Min, 4bar Max, Analogue Output

RS Stock No.: 177-8879Brand: Telemecanique SensorsManufacturers Part No.: XMLP004GC21F
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil

Analogue Output

4 → 20 mA

Electrical Connection

3 Pin Male Connector

Response Time

<=2 ms

Maximum Current

23 mA

Supply Voltage

12 → 24 V dc

Housing Material

Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L

IP Rating

IP65

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Switch, 0bar Min, 4bar Max, Analogue Output

P.O.A.

Telemecanique Sensors Pressure Switch, 0bar Min, 4bar Max, Analogue Output
Stock information temporarily unavailable.

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil

Analogue Output

4 → 20 mA

Electrical Connection

3 Pin Male Connector

Response Time

<=2 ms

Maximum Current

23 mA

Supply Voltage

12 → 24 V dc

Housing Material

Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L

IP Rating

IP65

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Maximum Operating Temperature

+85°C