Telemecanique Sensors Pressure Switch, 0bar Min, 160bar Max, Analogue Output

RS Stock No.: 176-7901Brand: Telemecanique SensorsManufacturers Part No.: XMLP160BD11F
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

0.1 %, ±0.5 (Measurement) %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Analogue Output

0.5 → 4.5 V

Electrical Connection

4 Pin M12 Male Connector

Response Time

≤2 ms

Maximum Current

7 mA

Supply Voltage

5 V dc

Housing Material

FPM, Stainless Steel 316L

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Switch, 0bar Min, 160bar Max, Analogue Output

P.O.A.

Telemecanique Sensors Pressure Switch, 0bar Min, 160bar Max, Analogue Output
Stock information temporarily unavailable.

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

0.1 %, ±0.5 (Measurement) %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Analogue Output

0.5 → 4.5 V

Electrical Connection

4 Pin M12 Male Connector

Response Time

≤2 ms

Maximum Current

7 mA

Supply Voltage

5 V dc

Housing Material

FPM, Stainless Steel 316L

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

Maximum Operating Temperature

+85°C