E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Diffuse with Background Suppression Photoelectric Sensor, Block Sensor, 0.3 → 1 m Detection Range

RS Stock No.: 763-9383Brand: TelemecaniqueManufacturers Part No.: XUM8ANCNM8
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse with Background Suppression

Detection Range

0.3 → 1 m

Output Type

NPN, Solid State

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

12 → 24V

Light Source

Red LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Diffuse with Background Suppression Photoelectric Sensor, Block Sensor, 0.3 → 1 m Detection Range

P.O.A.

Telemecanique Diffuse with Background Suppression Photoelectric Sensor, Block Sensor, 0.3 → 1 m Detection Range
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse with Background Suppression

Detection Range

0.3 → 1 m

Output Type

NPN, Solid State

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

12 → 24V

Light Source

Red LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more