Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
16
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Minimum Operating Temperature
-40 °C
Pin Count
48
Maximum Operating Temperature
+85 °C
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
4.7 ns @ 2.7 V
Dimensions
12.5 x 6.1 x 1.15mm
Height
1.15mm
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
3.6 V
Width
6.1mm
Propagation Delay Test Condition
50pF
Length
12.5mm
Product details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Stock information temporarily unavailable.
Please check again later.
P.O.A.
40
P.O.A.
40
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
16
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Minimum Operating Temperature
-40 °C
Pin Count
48
Maximum Operating Temperature
+85 °C
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
4.7 ns @ 2.7 V
Dimensions
12.5 x 6.1 x 1.15mm
Height
1.15mm
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
3.6 V
Width
6.1mm
Propagation Delay Test Condition
50pF
Length
12.5mm
Product details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22