Texas Instruments SN75HVD10D, Line Transceiver, RS-485, 3.3 V, 8-Pin SOIC

RS Stock No.: 179-1687Brand: Texas InstrumentsManufacturers Part No.: SN75HVD10D
brand-logo
View all in Home

Technical Document

Specifications

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

0 °C

Pin Count

8

Maximum Operating Temperature

+70 °C

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Length

4.9mm

Product details

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments

A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN75HVD10D, Line Transceiver, RS-485, 3.3 V, 8-Pin SOIC

P.O.A.

Texas Instruments SN75HVD10D, Line Transceiver, RS-485, 3.3 V, 8-Pin SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

0 °C

Pin Count

8

Maximum Operating Temperature

+70 °C

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Length

4.9mm

Product details

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments

A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more