Texas Instruments TSS721AD Bus Transceiver, 16-Pin SOIC

RS Stock No.: 178-9121Brand: Texas InstrumentsManufacturers Part No.: TSS721AD
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

LVCMOS, LVTTL

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Height

1.58mm

Width

3.91mm

Maximum Operating Temperature

+85 °C

Length

9.9mm

Minimum Operating Temperature

-25 °C

Dimensions

9.9 x 3.91 x 1.58mm

Product details

M-BUS Transceiver, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TSS721AD Bus Transceiver, 16-Pin SOIC

P.O.A.

Texas Instruments TSS721AD Bus Transceiver, 16-Pin SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVCMOS, LVTTL

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Height

1.58mm

Width

3.91mm

Maximum Operating Temperature

+85 °C

Length

9.9mm

Minimum Operating Temperature

-25 °C

Dimensions

9.9 x 3.91 x 1.58mm

Product details

M-BUS Transceiver, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more