Texas Instruments UC2846N, PWM Current Mode Controller, Dual-Channel 500 mA, 500 kHz, 16-Pin PDIP

RS Stock No.: 178-5519Brand: Texas InstrumentsManufacturers Part No.: UC2846N
brand-logo
View all in Home

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

500 mA

Control Method

Current

Mounting Type

Through Hole

Fall Time

50ns

Rise Time

50ns

Package Type

PDIP

Pin Count

16

Topology

Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Maximum Duty Cycle

50%

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UC2846N, PWM Current Mode Controller, Dual-Channel 500 mA, 500 kHz, 16-Pin PDIP

P.O.A.

Texas Instruments UC2846N, PWM Current Mode Controller, Dual-Channel 500 mA, 500 kHz, 16-Pin PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

500 mA

Control Method

Current

Mounting Type

Through Hole

Fall Time

50ns

Rise Time

50ns

Package Type

PDIP

Pin Count

16

Topology

Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Maximum Duty Cycle

50%

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more