Texas Instruments UCC27210DRMT Dual MOSFET Power Driver, 4A 8-Pin, SON

RS Stock No.: 762-0406Brand: Texas InstrumentsManufacturers Part No.: UCC27210DRMT
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Pin Count

8

Package Type

SON

Number of Outputs

2

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Full Bridge

Mounting Type

Surface Mount

Country of Origin

Philippines

Product details

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Texas Instruments MOSFET Gate Driver 2, 1 A 8-Pin 14 V, LLP
€ 1.487Each (On a Reel of 1000) (Exc. VAT)
View all in Gate Drivers

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UCC27210DRMT Dual MOSFET Power Driver, 4A 8-Pin, SON

P.O.A.

Texas Instruments UCC27210DRMT Dual MOSFET Power Driver, 4A 8-Pin, SON

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Texas Instruments MOSFET Gate Driver 2, 1 A 8-Pin 14 V, LLP
€ 1.487Each (On a Reel of 1000) (Exc. VAT)

Technical Document

Specifications

Pin Count

8

Package Type

SON

Number of Outputs

2

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Full Bridge

Mounting Type

Surface Mount

Country of Origin

Philippines

Product details

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Texas Instruments MOSFET Gate Driver 2, 1 A 8-Pin 14 V, LLP
€ 1.487Each (On a Reel of 1000) (Exc. VAT)