STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

Texas Instruments UCC27423DGN Dual MOSFET Power Driver, 4A 8-Pin, MSOP

RS Stock No.: 661-3214Brand: Texas InstrumentsManufacturers Part No.: UCC27423DGN
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Pin Count

8

Package Type

MSOP

Number of Outputs

2

Number of Drivers

2

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UCC27423DGN Dual MOSFET Power Driver, 4A 8-Pin, MSOP

P.O.A.

Texas Instruments UCC27423DGN Dual MOSFET Power Driver, 4A 8-Pin, MSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Pin Count

8

Package Type

MSOP

Number of Outputs

2

Number of Drivers

2

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in