Toshin Kogyo 10μF Electrolytic Capacitor 16V dc, Through Hole - 1CUTSJ100M0

RS Stock No.: 144-3220Brand: Toshin KogyoManufacturers Part No.: 1CUTSJ100M0
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

1000h

Series

UTSJ

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

0.16%

Product details

Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors

Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.

Applications

Audio

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 200) (Exc. VAT)

Toshin Kogyo 10μF Electrolytic Capacitor 16V dc, Through Hole - 1CUTSJ100M0

P.O.A.

Each (In a Bag of 200) (Exc. VAT)

Toshin Kogyo 10μF Electrolytic Capacitor 16V dc, Through Hole - 1CUTSJ100M0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

1000h

Series

UTSJ

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

0.16%

Product details

Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors

Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.

Applications

Audio

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more