Transcend 2.5 in 128 GB Internal SSD Drive

RS Stock No.: 684-3774Brand: TranscendManufacturers Part No.: TS128GSSD25S-M
brand-logo
View all in Hard Drives

Technical Document

Specifications

Internal/External

Internal

Form Factor

2.5 in

Capacity

128 GB

Interface

SATA

Length

100.3mm

Width

69.85mm

Height

7.4mm

Product details

Solid State Disk (MLC), Transcend

Transcend flash type MLC SSD offers the PATA, SATA, SATA 2,SATA 3 and mSATA versions. These Solid state drives are ultra-lightweight, shock-proof, and power-saving alternatives to traditional hard disk drives.

In Standard 2.5 inch and 1.8 inch the dimensions ensure compatibility with normal hard drives, and with no driver required, provide an easy and modern replacement for traditional IDE HDD to boost system performance.

·Ultra-fast, under 1ms data access
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer

·PATA; fully compatible with the PATA (IDE) interface standard
·SATA; fully compatible with SATA II 3Gb/s standard
·mSATA; Fully SATA II compatible Fully compatible with devices and OS that support the SATA 3Gb/s standard interface and helps bring the full performance benefits of Solid State Drive technology to tablets, notebooks and a range of applications.
· mSATA; compact size,50.8mm ´ 29.85mm ´ 3.5mm

Solid State Drives

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Transcend 2.5 in 128 GB Internal SSD Drive

P.O.A.

Transcend 2.5 in 128 GB Internal SSD Drive
Stock information temporarily unavailable.

Technical Document

Specifications

Internal/External

Internal

Form Factor

2.5 in

Capacity

128 GB

Interface

SATA

Length

100.3mm

Width

69.85mm

Height

7.4mm

Product details

Solid State Disk (MLC), Transcend

Transcend flash type MLC SSD offers the PATA, SATA, SATA 2,SATA 3 and mSATA versions. These Solid state drives are ultra-lightweight, shock-proof, and power-saving alternatives to traditional hard disk drives.

In Standard 2.5 inch and 1.8 inch the dimensions ensure compatibility with normal hard drives, and with no driver required, provide an easy and modern replacement for traditional IDE HDD to boost system performance.

·Ultra-fast, under 1ms data access
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer

·PATA; fully compatible with the PATA (IDE) interface standard
·SATA; fully compatible with SATA II 3Gb/s standard
·mSATA; Fully SATA II compatible Fully compatible with devices and OS that support the SATA 3Gb/s standard interface and helps bring the full performance benefits of Solid State Drive technology to tablets, notebooks and a range of applications.
· mSATA; compact size,50.8mm ´ 29.85mm ´ 3.5mm

Solid State Drives