uvex Black Composite Toe Capped Unisex Safety Boots, UK 9, EU 43

RS Stock No.: 251-1146Brand: UvexManufacturers Part No.: 6720343
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Uvex

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Sole Material

Double Density PU, PU

Upper Material

Full Grain Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

uvex Black Composite Toe Capped Unisex Safety Boots, UK 9, EU 43

P.O.A.

uvex Black Composite Toe Capped Unisex Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Uvex

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Sole Material

Double Density PU, PU

Upper Material

Full Grain Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

India

You may be interested in