Vishay F339X2 Polypropylene Capacitor PP, 305 V ac, 630 V dc, ±20%, 1μF, Through Hole

RS Stock No.: 175-3483Brand: VishayManufacturers Part No.: F339X251030MIM2T0
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

F339X2

Automotive Standard

AEC-Q200

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Depth

12.5mm

Lead Length

5mm

Height

22.5mm

Dimensions

26.5 x 12.5 x 22.5mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay F339X2 Polypropylene Capacitor PP, 305 V ac, 630 V dc, ±20%, 1μF, Through Hole

P.O.A.

Vishay F339X2 Polypropylene Capacitor PP, 305 V ac, 630 V dc, ±20%, 1μF, Through Hole
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

F339X2

Automotive Standard

AEC-Q200

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Depth

12.5mm

Lead Length

5mm

Height

22.5mm

Dimensions

26.5 x 12.5 x 22.5mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more