Technical Document
Specifications
Brand
VishayInductance
1.5 μH
Maximum dc Current
7.5A
Package/Case
2020
Length
5.49mm
Depth
5.18mm
Height
3mm
Dimensions
5.49 x 5.18 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
18.5mΩ
Series
IHLP-2020CZ-11
Maximum Self Resonant Frequency
1MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Wire-Wound
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
VishayInductance
1.5 μH
Maximum dc Current
7.5A
Package/Case
2020
Length
5.49mm
Depth
5.18mm
Height
3mm
Dimensions
5.49 x 5.18 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
18.5mΩ
Series
IHLP-2020CZ-11
Maximum Self Resonant Frequency
1MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Wire-Wound