Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

RS Stock No.: 122-0700Brand: VishayManufacturers Part No.: K104K15X0UF53H5H
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X0U

Tolerance

±10%

Dimensions

3.8 x 3.8 x 2.6mm

Length

3.8mm

Depth

3.8mm

Height

2.6mm

Series

K...H Series

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

5 mm

Country of Origin

China

Product details

Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors (X0U HOTcaps)

K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a X0U dielectric. These ceramic capacitors have a capacitance change of +22%/-56% between -55°C and +175°C. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.

Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.

AEC-Q200 qualified (PPAP available)
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert

Applications

Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.

Approvals

EIA 198, IEC 60384-9, AEC-Q200

X0U Dielectric

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

P.O.A.

Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X0U

Tolerance

±10%

Dimensions

3.8 x 3.8 x 2.6mm

Length

3.8mm

Depth

3.8mm

Height

2.6mm

Series

K...H Series

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

5 mm

Country of Origin

China

Product details

Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors (X0U HOTcaps)

K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a X0U dielectric. These ceramic capacitors have a capacitance change of +22%/-56% between -55°C and +175°C. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.

Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.

AEC-Q200 qualified (PPAP available)
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert

Applications

Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.

Approvals

EIA 198, IEC 60384-9, AEC-Q200

X0U Dielectric