Vishay 220μF Electrolytic Capacitor 63V dc, Surface Mount - MAL226099805E3

RS Stock No.: 159-6105Brand: VishayManufacturers Part No.: MAL226099805E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

220µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

18.6 x 16.6 x 17.5mm

Height

17.5mm

Length

18.6mm

Depth

16.6mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+150°C

Lead Pitch

6.5mm

Lifetime

1500h

Automotive Standard

AEC-Q200, IEC 60384-18

Series

CLA-V

Polarised

Polar

Leakage Current

139 μA

Tolerance

±20%

Ripple Current

0.5A

Dissipation Factor

0.1%

Country of Origin

Austria

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 220μF Electrolytic Capacitor 63V dc, Surface Mount - MAL226099805E3

P.O.A.

Vishay 220μF Electrolytic Capacitor 63V dc, Surface Mount - MAL226099805E3
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

220µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

18.6 x 16.6 x 17.5mm

Height

17.5mm

Length

18.6mm

Depth

16.6mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+150°C

Lead Pitch

6.5mm

Lifetime

1500h

Automotive Standard

AEC-Q200, IEC 60384-18

Series

CLA-V

Polarised

Polar

Leakage Current

139 μA

Tolerance

±20%

Ripple Current

0.5A

Dissipation Factor

0.1%

Country of Origin

Austria