Technical Document
Specifications
Brand
VishayResistance
10Ω
Power Rating
500W
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay, 10Ω 500W Thick Film Panel Mount Resistor RPS0500DH10R0JB ±5%
1
P.O.A.
Vishay, 10Ω 500W Thick Film Panel Mount Resistor RPS0500DH10R0JB ±5%
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
VishayResistance
10Ω
Power Rating
500W
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C