Vishay, 22Ω 1kW Wire Wound Panel Mount Resistor RSO 50X373AN22R 5% ±5%

RS Stock No.: 252-6396Brand: VishayManufacturers Part No.: RSO 50X373AN22R 5%
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

22Ω

Power Rating

1kW

Series

RSO

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C

Dimensions

65 (Dia.) x 373mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, 22Ω 1kW Wire Wound Panel Mount Resistor RSO 50X373AN22R 5% ±5%

P.O.A.

Vishay, 22Ω 1kW Wire Wound Panel Mount Resistor RSO 50X373AN22R 5% ±5%
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

22Ω

Power Rating

1kW

Series

RSO

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C

Dimensions

65 (Dia.) x 373mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in