Vishay 200V 2 x 4A, Dual Hyperfast Diode, 8-Pin FlatPAK 5 x 6 VS-8DKH02HM3/H

RS Stock No.: 175-0575Brand: VishayManufacturers Part No.: VS-8DKH02HM3/H
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

FlatPAK 5 x 6

Maximum Continuous Forward Current

2 x 4A

Peak Reverse Repetitive Voltage

200V

Rectifier Type

Fast Recovery

Diode Type

Hyperfast

Pin Count

8

Number of Elements per Chip

2

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

173A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 200V 2 x 4A, Dual Hyperfast Diode, 8-Pin FlatPAK 5 x 6 VS-8DKH02HM3/H

P.O.A.

Vishay 200V 2 x 4A, Dual Hyperfast Diode, 8-Pin FlatPAK 5 x 6 VS-8DKH02HM3/H
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

FlatPAK 5 x 6

Maximum Continuous Forward Current

2 x 4A

Peak Reverse Repetitive Voltage

200V

Rectifier Type

Fast Recovery

Diode Type

Hyperfast

Pin Count

8

Number of Elements per Chip

2

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

173A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more