Technical Document
Specifications
Brand
WelwynResistance
51Ω
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
Barbados
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Welwyn 51Ω Wire Wound Resistor 7W ±5% W22-51RJI
5
P.O.A.
Welwyn 51Ω Wire Wound Resistor 7W ±5% W22-51RJI
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
WelwynResistance
51Ω
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
Barbados