Technical Document
Specifications
Brand
Wolf SafetyTorch Style
Right Angle
Lamp Type
Vacuum
Luminosity
11 lm
Case Material
Plastic
Batteries
2 x R20
Hazardous Area Certification
ATEX
Zone
Zone 1, Zone 21
Hazardous Area
Yes
Range
5 m
Beam Type
Spot
Colour
Yellow
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Wolf SafetyTorch Style
Right Angle
Lamp Type
Vacuum
Luminosity
11 lm
Case Material
Plastic
Batteries
2 x R20
Hazardous Area Certification
ATEX
Zone
Zone 1, Zone 21
Hazardous Area
Yes
Range
5 m
Beam Type
Spot
Colour
Yellow
Country of Origin
United Kingdom