STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

Wurth 1.8 μH ±20% Ferrite Rod Core Inductor, 5A Idc, 6mΩ Rdc, WE SD

RS Stock No.: 308-8889Brand: Wurth ElektronikManufacturers Part No.: 7447101
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

1.8 μH

Maximum dc Current

5A

Mounting Type

Radial

Maximum DC Resistance

6mΩ

Tolerance

±20%

Length

15.4mm

Depth

7.9mm

Height

8.9mm

Dimensions

15.4 x 7.9 x 8.9mm

Core Material

Ferrite

Lead Pitch

10.8mm

Series

WE SD

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth 1.8 μH ±20% Ferrite Rod Core Inductor, 5A Idc, 6mΩ Rdc, WE SD
Select packaging type

P.O.A.

Wurth 1.8 μH ±20% Ferrite Rod Core Inductor, 5A Idc, 6mΩ Rdc, WE SD
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Inductance

1.8 μH

Maximum dc Current

5A

Mounting Type

Radial

Maximum DC Resistance

6mΩ

Tolerance

±20%

Length

15.4mm

Depth

7.9mm

Height

8.9mm

Dimensions

15.4 x 7.9 x 8.9mm

Core Material

Ferrite

Lead Pitch

10.8mm

Series

WE SD

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in