Wurth, WE-PD2, 3521 Unshielded Wire-wound SMD Inductor 100 μH ±10% Unshielded 240mA Idc

RS Stock No.: 168-3144Brand: Wurth ElektronikManufacturers Part No.: 7447732210
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

100 μH

Maximum dc Current

240mA

Package/Case

3521

Length

3.5mm

Depth

3mm

Height

2.1mm

Dimensions

3.5 x 3 x 2.1mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

2.8Ω

Series

WE-PD2

Maximum Self Resonant Frequency

12MHz

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Inductor Construction

Unshielded

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth, WE-PD2, 3521 Unshielded Wire-wound SMD Inductor 100 μH ±10% Unshielded 240mA Idc

P.O.A.

Wurth, WE-PD2, 3521 Unshielded Wire-wound SMD Inductor 100 μH ±10% Unshielded 240mA Idc
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

100 μH

Maximum dc Current

240mA

Package/Case

3521

Length

3.5mm

Depth

3mm

Height

2.1mm

Dimensions

3.5 x 3 x 2.1mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

2.8Ω

Series

WE-PD2

Maximum Self Resonant Frequency

12MHz

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Inductor Construction

Unshielded

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more