Technical Document
Specifications
Brand
Wurth ElektronikInductance
1 μH
DC Resistance
45mΩ
Core Material
Iron Powder
Self Resonant Frequency
190MHz
Tolerance
±30%
Current Rating
2.9A
Voltage Rating
250V
Series
WE-DPC HV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Dimensions
5.2 x 5.2 x 3.1mm
Length
5.2mm
Depth
5.2mm
Height
3.1mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2000
P.O.A.
2000
Technical Document
Specifications
Brand
Wurth ElektronikInductance
1 μH
DC Resistance
45mΩ
Core Material
Iron Powder
Self Resonant Frequency
190MHz
Tolerance
±30%
Current Rating
2.9A
Voltage Rating
250V
Series
WE-DPC HV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Dimensions
5.2 x 5.2 x 3.1mm
Length
5.2mm
Depth
5.2mm
Height
3.1mm
Country of Origin
China