Technical Document
Specifications
Brand
Wurth ElektronikInductance
4.7 μH
Maximum dc Current
1.6A
Mounting Type
Surface Mount
Maximum DC Resistance
145mΩ
Tolerance
±30%
Length
5.2mm
Depth
5.2mm
Height
3.1mm
Dimensions
5.2 x 5.2 x 3.1mm
Maximum Self Resonant Frequency
45MHz
Series
WE-DPC HV
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Solder
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2000
P.O.A.
2000
Technical Document
Specifications
Brand
Wurth ElektronikInductance
4.7 μH
Maximum dc Current
1.6A
Mounting Type
Surface Mount
Maximum DC Resistance
145mΩ
Tolerance
±30%
Length
5.2mm
Depth
5.2mm
Height
3.1mm
Dimensions
5.2 x 5.2 x 3.1mm
Maximum Self Resonant Frequency
45MHz
Series
WE-DPC HV
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Solder
Country of Origin
China