STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

Yageo 470Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-07470RL

RS Stock No.: 618-0089Brand: YageoManufacturers Part No.: RC1206FR-07470RL
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

470Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0.035Each (On a Reel of 5000) (Exc. VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Yageo 470Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-07470RL

P.O.A.

Yageo 470Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-07470RL
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0.035Each (On a Reel of 5000) (Exc. VAT)

Technical Document

Specifications

Brand

Yageo

Resistance

470Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0.035Each (On a Reel of 5000) (Exc. VAT)