Cutters
Cutters are handheld tools designed for cutting cables and wires along with a variety of other materials such as metals and plastics. Wire cutters typically consist of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw.
Types of Cutters
Cutters can be defined by the way they cut or what they cut. Some popular types include the following:
...Showing 1-20 of 240 products
Knipex
KNIPEX StepCut® XL
Cable Shear With Step Cut
Copper Wire
-
225 mm
-
Yes
No
-
Special Quality Tool Steel
-
-
-
Without Bevel
-
-
-
-
23mm / 70mm²
-
-
Knipex
StepCut® XL
Cable Shear With Step Cut
Copper Wire
-
-
225mm
No
No
-
Special Quality Tool Steel
-
-
-
Without Bevel
-
-
-
-
23mm / 70mm²
-
-
Knipex
StepCut® XL
Cable Shear With Step Cut
Copper Wire
-
225 mm
-
No
No
-
Special Quality Tool Steel
-
-
-
Without Bevel
-
-
-
-
23mm / 70mm²
-
-
Knipex
Knipex
Plastics Cutters
Plastic
No
140 mm
-
No
No
No
Chrome Vanadium Electric Steel
-
-
0mm
-
0mm
-
0mm
0mm
-
0mm
30223020
Knipex
Knipex
Front Cutter
Copper Wire, Hard Wire, Piano wire, Soft Wire
No
200 mm
-
No
No
No
Special Quality Tool Steel
4mm
3.5mm
4mm
Without Bevel
3.5mm
-
3.5mm
-
4mm
2.8mm
-
Knipex
Knipex
Diagonal Cutter
Hard Wire, Medium Wire, Soft Wire
No
140 mm
-
Yes
No
No
Chrome Vanadium Electric Steel
3mm
1.8mm
3mm
With Bevel
2.5mm
-
2.5mm
-
3mm
1.8mm
-
Knipex
Knipex
Front Cutter
Copper Wire, Hard Wire, Piano wire, Soft Wire
No
280 mm
-
No
No
No
Special Quality Tool Steel
4.5mm
4mm
4.5mm
With Bevel
4mm
-
4mm
-
4.5mm
3.2mm
-
Knipex
Knipex
Cable Cutters
Aluminium Wire, Copper Wire
No
165 mm
-
No
No
No
Tool Steel
15mm
-
50mm²
-
-
-
-
-
50 mm²
-
-
Knipex
Knipex
Front Cutter
Copper Wire, Soft Wire
No
120 mm
10mm
No
No
No
Special Quality Tool Steel
1.5mm
1mm
-
With Bevel
1mm
-
-
-
1.5mm
0.5mm
-
Knipex
Knipex
Cable Cutters
Aluminium Wire, Copper Wire
-
165 mm
-
Yes
Yes
-
Tool Steel
15mm
-
50mm²
Flush
0mm
-
-
0mm
50 mm²
0mm
30098679
Knipex
Knipex
Diagonal Cutter
Hard Wire, Medium Wire, Soft Wire
No
180 mm
-
No
Yes
No
Chrome Vanadium Electric Steel
4mm
2.5mm
4mm
With Bevel
2.5mm
-
3mm
-
4mm
2.5mm
-
Knipex
Knipex
Cable Cutters
Aluminium Wire, Copper Wire
-
165 mm
-
No
Yes
-
Tool Steel
15mm
-
50mm²
Flush
-
-
-
-
50 mm²
-
-
Knipex
Knipex
Front Cutter
Copper Wire, Soft Wire
No
120 mm
10mm
No
No
No
Special Quality Tool Steel
1mm
0.7mm
1mm
Without Bevel
0.7mm
-
0.7mm
-
1mm
-
-
Knipex
Knipex
Diagonal Cutter
Hard Wire, Medium Wire, Soft Wire
No
180 mm
-
Yes
No
No
Chrome Vanadium Electric Steel
4mm
2.5mm
4mm
With Bevel
3mm
-
3mm
-
4mm
2.5mm
-
Knipex
Knipex
Diagonal Cutter
Hard Wire, Medium Wire, Soft Wire
No
125 mm
-
Yes
No
No
Chrome Vanadium Electric Steel
3mm
1.5mm
3mm
With Bevel
2.3mm
-
2.3mm
-
3mm
1.5mm
-
Knipex
Knipex
High Leverage Diagonal Cutter
Hard Wire, Medium Wire, Piano Wire
No
200 mm
-
Yes
No
No
Chrome Vanadium Electric Steel
4.2mm
3mm
-
With Bevel
4.2mm
-
4.2mm
2.5mm
-
3mm
-
Knipex
Knipex
High Leverage Diagonal Cutter
Hard Wire, Medium Wire, Piano Wire
No
160 mm
-
Yes
No
No
Chrome Vanadium Electric Steel
3.1mm
2.5mm
-
With Bevel
3.4mm
-
3.1mm
2mm
-
2.5mm
-
...