Aluminium Capacitors

You are viewing 1 - 20 of 300 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Capacitance Voltage Mounting Type Dimensions Height Length Package/Case Depth Minimum Operating Temperature Maximum Operating Temperature Lead Pitch Lead Length Lead Diameter Lifetime Series Construction Diameter Equivalent Series Resistance Ripple Current Leakage Current Tolerance Tolerance Minus Technology Dissipation Factor Tolerance Plus Terminal Type Dielectric Material Family Polarised Automotive Standard
Panasonic Hybrid Conductive Polymer Aluminium Capacitor 47μF 35V dc 6.3mm Solder ZA Series, Surface Mount Electrolytic
  • € 0.95
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Panasonic 47µF 35V dc Surface Mount 6.3 Dia. x 5.8mm 5.8mm - - - -55°C +105°C - - - 1000h ZA - 6.3mm 60mΩ 1.3A 3 μA ±20% -20% Electrolytic 0.12% +20% Solder - Polar AEC-Q200
KEMET Aluminium Polymer Capacitor 100μF 63V dc Solder 767 Series, Surface Mount Electrolytic, ±20%
  • RS Stock No. 179-7196
  • Brand KEMET
  • Mfr. Part No. A767MU107M1JLAE028
KEMET 100µF 63V dc Surface Mount 10.3 x 10.3 x 12.4mm 12.4mm 10.3mm - 10.3mm -55°C +105°C 4.6mm 3.2mm 0.8 → 1.1 x 0.2mm 2000h 767 Aluminium Can - 28mΩ 2.55A 1.26 mA ±20% -20 Electrolytic - +20% Solder - Polar -
KEMET Aluminium Polymer Capacitor 47μF 63V dc Solder 767 Series, Surface Mount Electrolytic, ±20% 8.3 x 8.3 x 11.8mm
  • RS Stock No. 179-7204
  • Brand KEMET
  • Mfr. Part No. A767KS476M1JLAE036
KEMET 47µF 63V dc Surface Mount 8.3 x 8.3 x 11.8mm 11.8mm 8.3mm - 8.3mm -55°C +105°C 3.2mm 2.9mm 0.8 → 1.1 x 0.2mm 2000h 767 Aluminium Can - 36mΩ 2.2A 592 μA ±20% -20 Electrolytic - +20% Solder - Polar -
KEMET Aluminium Polymer Capacitor 68μF 63V dc Solder 767 Series, Surface Mount Electrolytic, ±20% 10.3 x 10.3 x 12.4mm
  • RS Stock No. 179-7205
  • Brand KEMET
  • Mfr. Part No. A767MU686M1JLAE030
KEMET 68µF 63V dc Surface Mount 10.3 x 10.3 x 12.4mm 12.4mm 10.3mm - 10.3mm -55°C +105°C 4.6mm 3.2mm 0.8 → 1.1 x 0.2mm 2000h 767 Aluminium Can - 30mΩ 2.45A 856 μA ±20% -20 Electrolytic - +20% Solder - Polar -
Panasonic Aluminium Electrolytic Capacitor 510μF 35V dc 10mm FP Series Aluminium Electrolytic, Through Hole Panasonic 510µF 35V dc Through Hole 10 Dia. x 16mm 16mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 4000h FP Aluminium Can 10mm 60mΩ 2500mArms 178.5 (Maximum) μA ±20% -20% Electrolytic 0.12% +20% - Aluminium Electrolytic Polar AEC-Q200
Panasonic Aluminium Polymer Capacitor 100μF 16V dc 6.3mm Solder SEPC Series, Through Hole Polymer, ±20% 6.3 Dia. x 6mm Panasonic 100µF 16V dc Through Hole 6.3 Dia. x 6mm 6mm - - - -55°C +105°C 2.5mm 15mm 0.45mm 5000h SEPC - 6.3mm 24mΩ 2.49A 320 μA ±20% -20 Polymer 0.1% +20% Solder - Polar -
Panasonic Aluminium Polymer Capacitor 27μF 25V dc 5mm Solder SVPF Series, Surface Mount Polymer, ±20% 5 Dia. x 5.9mm
  • € 0.60
  • Each (On a Reel of 1500)
  • Check Stock Levels
  • Compare
Panasonic 27µF 25V dc Surface Mount 5 Dia. x 5.9mm 5.9mm - - - -55°C +105°C - - - 5000h SVPF - 5mm 40mΩ 2.45A 135 μA ±20% -20 Polymer 0.12% +20% Solder - Polar -
KEMET Aluminium Polymer Capacitor 1000μF 16V dc 10mm 755 Series, Through Hole Electrolytic, ±20% 10 Dia. x 12mm 5mm
  • RS Stock No. 179-7198
  • Brand KEMET
  • Mfr. Part No. A755MS108M1CAAE012
KEMET 1000µF 16V dc Through Hole 10 Dia. x 12mm 12mm - - - -55°C +105°C 5mm 15 (Minimum) mm, 4 (Minimum) mm 0.6mm 5000h 755 Aluminium Can 10mm 12mΩ 5.25A 2.4 mA ±20% -20 Electrolytic 0.1% +20% - - Polar -
Panasonic Aluminium Electrolytic Capacitor 1500μF 25V dc 12.5mm FP Series Aluminium Electrolytic, Through Hole Panasonic 1500µF 25V dc Through Hole 12.5 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 5000h FP Aluminium Can 12.5mm 30mΩ 3250mArms 375 (Maximum) μA ±20% -20% Electrolytic 0.14% +20% - Aluminium Electrolytic Polar AEC-Q200
Panasonic Aluminium Electrolytic Capacitor 750μF 35V dc 10mm FP Series Aluminium Electrolytic, Through Hole Panasonic 750µF 35V dc Through Hole 10 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 4000h FP Aluminium Can 10mm 50mΩ 3000mArms 262.5 (Maximum) μA ±20% -20% Electrolytic 0.12% +20% - Aluminium Electrolytic Polar AEC-Q200
Panasonic Aluminium Electrolytic Capacitor 1000μF 35V dc 12.5mm FP Series Aluminium Electrolytic, Through Hole Panasonic 1000µF 35V dc Through Hole 12.5 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 5000h FP Aluminium Can 12.5mm 30mΩ 3250mArms 350 (Maximum) μA ±20% -20% Electrolytic 0.12% +20% - Aluminium Electrolytic Polar AEC-Q200
Panasonic Aluminium Capacitor 100μF 16V dc 6.3mm C9 SEPC Series Aluminium, Through Hole Polymer, ±20% 6.3 Dia. x 9mm Panasonic 100µF 16V dc Through Hole 6.3 Dia. x 9mm 9mm - C9 - -55°C +105°C 2.5mm 15mm 0.6mm 5000h SEPC - 6.3mm 10mΩ 4.68A 500 μA ±20% -20% - 0.1% +20% - Aluminium Polar -
Panasonic Aluminium Polymer Capacitor 15μF 100V dc 8mm Solder SXV Series, Surface Mount Polymer, ±20% 8 Dia. x 11.9mm Panasonic 15µF 100V dc Surface Mount 8 Dia. x 11.9mm 11.9mm - - - -55°C +125°C - - - 1000h SXV - 8mm 40mΩ 730mA 75 μA ±20% -20 Polymer 0.12% +20% Solder - Polar -
Panasonic Aluminium Polymer Capacitor 33μF 63V dc 8mm Solder SXV Series, Surface Mount Polymer, ±20% 8 Dia. x 11.9mm Panasonic 33µF 63V dc Surface Mount 8 Dia. x 11.9mm 11.9mm - - - -55°C +125°C - - - 1000h SXV - 8mm 25mΩ 930mA 104 μA ±20% -20 Polymer 0.12% +20% Solder - Polar -
Panasonic Aluminium Polymer Capacitor 47μF 35V dc 10mm Solder SVPD Series, Surface Mount Polymer, ±20% Panasonic 47µF 35V dc Surface Mount 10 Dia. x 12.6mm 12.6mm - - - -55°C +125°C - - - 2000h SVPD - 10mm 30mΩ 1.15 A, 3.65 A 329 μA ±20% -20 Polymer 0.12% +20% Solder - Polar -
Panasonic Aluminium Electrolytic Capacitor 1000μF 25V dc 10mm FP Series Aluminium Electrolytic, Through Hole Panasonic 1000µF 25V dc Through Hole 10 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 4000h FP Aluminium Can 10mm 50mΩ 3000mArms 250 (Maximum) μA ±20% -20% Electrolytic 0.14% +20% - Aluminium Electrolytic Polar AEC-Q200
Panasonic Aluminium Electrolytic Capacitor 1300μF 35V dc 12.5mm FP Series Aluminium Electrolytic, Through Hole Panasonic 1300µF 35V dc Through Hole 12.5 Dia. x 25mm 25mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 5000h FP Aluminium Can 12.5mm 30mΩ 4000mArms 455 (Maximum) μA ±20% -20% Electrolytic 0.12% +20% - Aluminium Electrolytic Polar AEC-Q200
Panasonic Aluminium Electrolytic Capacitor 2000μF 25V dc 12.5mm FP Series Aluminium Electrolytic, Through Hole Panasonic 2000µF 25V dc Through Hole 12.5 Dia. x 25mm 25mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 5000h FP Aluminium Can 12.5mm 30mΩ 4000mArms 500 (Maximum) μA ±20% -20% Electrolytic 0.14% +20% - Aluminium Electrolytic Polar AEC-Q200
Panasonic Aluminium Electrolytic Capacitor 680μF 25V dc 10mm FP Series Aluminium Electrolytic, Through Hole Panasonic 680µF 25V dc Through Hole 10 Dia. x 16mm 16mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 4000h FP Aluminium Can 10mm 60mΩ 2500mArms 170 (Maximum) μA ±20% -20% Electrolytic 0.14% +20% - Aluminium Electrolytic Polar AEC-Q200
Panasonic Aluminium Electrolytic Capacitor 1000μF 25V dc 10mm FP Series Aluminium Electrolytic, Through Hole Panasonic 1000µF 25V dc Through Hole 10 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 4000h FP Aluminium Can 10mm 50mΩ 3000mArms 250 (Maximum) μA ±20% -20% Electrolytic 0.14% +20% - Aluminium Electrolytic Polar AEC-Q200
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
You are viewing 1 - 20 of 300 results