Filter Fans

You are viewing 1 - 6 of 6 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Series IP Rating Special Features Termination Type Bearing Type
Filter Fan, 248 x 268mm, 300 m³/h @ 50 Hz, 350 m³/h @ 60 Hz, 145 → 253 V, IP54 Schneider Electric - 55 → 56dB 300 m³/h @ 50 Hz, 350 m³/h @ 60 Hz 0.16 A @ 60 Hz, 0.17 A @ 50 Hz 36 W @ 50 Hz, 37 W @ 60 Hz AC 248 x 268mm 116mm 145 → 253 V 268mm 248mm ClimaSys CV IP54 Protective Grille on the Front and Rear Surfaces Faston Connector Ball
Filter Fan, 124 x 124mm, 65 m³/h @ 50 Hz, 230 V, IP20 Schneider Electric 170m³/h - 65 m³/h @ 50 Hz - - AC 124 x 124mm 55mm 230 V 124mm 124mm ClimaSys CV IP20 Protective Grille on the Front and Rear Surfaces - -
Filter Fan, 340 x 96mm, 350m³/h, 230 V, IP54 Schneider Electric 575 m³/h @ 50 Hz 64dB 350m³/h - 85W AC 340 x 96mm 340mm 230 V 96mm 340mm ClimaSys CV IP54 - - -
Filterfan170m3/h230V without gr. Schneider Electric 170 m³/h @ 50 Hz 41dB - - 17W AC 119 x 119mm 38mm 230 V 119mm 119mm ClimaSys CV - Protective Grille on the Front and Rear Surfaces - -
Filter Fan, 316 x 336mm, 803 m³/h @ 60 Hz, 838 m³/h @ 50 Hz, 207 → 244 V, IP54 Schneider Electric - 75 → 76dB 803 m³/h @ 60 Hz, 838 m³/h @ 50 Hz 0.65 A @ 50 Hz, 0.85 A @ 60 Hz 150 W @ 50 Hz, 195 W @ 60 Hz AC 316 x 336mm 162mm 207 → 244 V 336mm 316mm ClimaSys CV IP54 Protective Grille on the Front and Rear Surfaces - Ball
Filter Fan, 316 x 336mm, 562 m³/h @ 50 Hz, 586 m³/h @ 60 Hz, 207 → 244 V, IP54 Schneider Electric - 59dB 562 m³/h @ 50 Hz, 586 m³/h @ 60 Hz 0.37 A @ 60 Hz, 0.52 A @ 50 Hz 68 W @ 50 Hz, 85 W @ 60 Hz AC 316 x 336mm 161mm 207 → 244 V 336mm 316mm ClimaSys CV IP54 Protective Grille on the Front and Rear Surfaces - Ball
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
You are viewing 1 - 6 of 6 results