AC Geared Motors

You are viewing 1 - 15 of 15 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Speed Supply Voltage Phase Power Rating Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions Shaft Length Series Gear Ratio Bearing Type Number of Poles
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 145 rpm, 130 W Mini Motor 145 rpm 230 V ac, 400 V ac 3 130 W 15.4 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 145 rpm, 130 W Mini Motor 145 rpm 230 V ac, 400 V ac 3 130 W 15.4 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 197 rpm, 130 W Mini Motor 197 rpm 230 V ac, 400 V ac 3 130 W 6 Nm 14mm - 380 mA, 650 mA 314.5mm 100mm 126.4mm 314.5 x 100 x 126.5 mm 30mm - - Roller 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 414 RPM, 130 W Mini Motor 414 RPM 230 V ac, 400 V ac 3 130 W 6.3 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 414 RPM, 130 W Mini Motor 414 RPM 230 V ac, 400 V ac 3 130 W 6.3 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 45 rpm, 130 W Mini Motor 45 rpm 230 V ac, 400 V ac 3 130 W 20 Nm 14mm - 380 mA, 650 mA 314.5mm 100mm 126.4mm 314.5 x 100 x 126.5 mm 30mm - - Roller 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 46 rpm, 130 W Mini Motor 46 rpm 230 V ac, 400 V ac 3 130 W 18 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 46 rpm, 130 W Mini Motor 46 rpm 230 V ac, 400 V ac 3 130 W 18 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 80.7 RPM, 130 W Mini Motor 80.7 RPM 230 V ac, 400 V ac 3 130 W 14.4 Nm 14mm - 380 mA, 650 mA 314.5mm 100mm 126.4mm 314.5 x 100 x 126.5 mm 30mm - - Roller 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 140 rpm, 290 W Mini Motor 140 rpm 400 V ac 3 290 W 15.3 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm - XCF 20:1 - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 140 rpm, 290 W Mini Motor 140 rpm 400 V ac 3 290 W 15.3 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm - XCF 20:1 - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 56 rpm, 290 W Mini Motor 56 rpm 400 V ac 3 290 W 31.4 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm - XCF 50:1 - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 56 rpm, 290 W Mini Motor 56 rpm 400 V ac 3 290 W 31.4 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm - XCF 50:1 - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 560 RPM, 290 W Mini Motor 560 RPM 400 V ac 3 290 W 4.4 Nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm - XCF 5:1 - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 560 RPM, 290 W Mini Motor 560 RPM 400 V ac 3 290 W 4.4 Nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm - XCF 5:1 - 2
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
You are viewing 1 - 15 of 15 results