Interface Relay Modules

You are viewing 1 - 15 of 15 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Minimum Input Voltage Maximum Input Voltage Switching Current Contact Configuration Mounting Type Load Current Rating Switching Voltage Load Voltage Rating Terminal Type Length Series Depth Height Dimensions Contact Material Input Current Turn On Time Special Features Operating Temperature Range Input Voltage Range Maximum Operating Temperature Control Resistance Life Minimum Operating Temperature
Relay, 1 C/O, 6A, 24 V dc coil Schneider Electric 24V dc 18V 33.6V dc 10 mA SPDT - 6 A @ 250 V ac 277V 12V - 5mm RSL 15mm 28mm 5 x 15 x 28mm Silver Alloy 6A 5ms - -40 → +70°C 18 → 33.6V dc +70°C 3390Ω 10000000 (Mechanical) cycles, 60000 (Electrical) cycles -40°C
slim relay mounted on screw socket with Schneider Electric 24V dc 21.6V ac/dc 28.8V ac/dc 100 mA SPDT DIN Rail 6 A @ 250 V ac 277V 12V Screw 6.2mm RSL 78.7mm 96mm 6.2 x 78.7 x 96mm Silver Alloy 6A 5ms Slim Relay Mounted on Screw Socket with LED and Protection Circuit -40 → +85°C 21.6 → 28.8V ac/dc +85°C 3390Ω 10000000 (Mechanical) cycles, 60000 (Electrical) cycles -40°C
Spring socket 12/24 ac/dc (relay) Schneider Electric 24V dc 21.6V 28.8V - SPDT Plug In - 24V ac/dc 24V ac/dc - 6.2mm RSL 78.7mm 103mm 6.2 x 78.7 x 103mm - 6A - Spring Socket Equipped with LED and Protection Circuit -40 → +85°C 21.6 → 28.8V +85°C - - -40°C
Wago 788 Series 24 V dc DIN Rail Relay Socket, SPDT, Cage Clamp, 16 A 24 (Maximum) V dc Wago 24 V dc - 24 V dc 19.1 mA SPDT DIN Rail 16 A 250 V ac 250 V ac Cage Clamp 15 mm 788 86 mm 54 mm 15 x 54 x 86 mm Silver Alloy 19.1 mA - IP20 Degree of protection, LED Indication -25 → +50 °C 24 (Maximum) V dc +50 °C - 30 x 10^3 (Electrical) cycles, 30 x 10^6 (Mechanical) cycles -25 °C
Schneider Electric Acti 9 iRBN Series 230V ac DIN Rail Interface Relay Module, SPDT, Tunnel Schneider Electric 230V ac 5V ac/dc 250V ac 2 A SPDT DIN Rail - 230V ac - Tunnel - Acti 9 iRBN - - - - - - Actuation of Low-Amperage Electronic Circuits Upon Receiving LV Order - - - - - -
Spring socket 110 ac/dc (relay 60 V dc) Schneider Electric 12V dc 11.4V ac/dc 14.4V ac/dc 100 mA SPDT DIN Rail 6 A @ 250 V ac 277V 12V - 6.2mm RSL 78.7mm 103mm 6.2 x 78.7 x 103mm Silver Alloy 6A 5ms - -40 → +85°C 11.4 → 14.4V ac/dc +85°C 848Ω 10000000 (Mechanical) cycles, 60000 (Electrical) cycles -40°C
Relay + screw socket 48 V ac/dc Schneider Electric 48V dc 43.2V ac/dc 57.6V ac/dc 100 mA SPDT DIN Rail 6 A @ 250 V ac 277V 12V Screw 6.2mm RSL 78.7mm 96mm 6.2 x 78.7 x 96mm Silver Alloy 6A 5ms Slim Relay Mounted on Screw Socket with LED and Protection Circuit -40 → +85°C 43.2 → 57.6V ac/dc +85°C 10600Ω 10000000 (Mechanical) cycles, 60000 (Electrical) cycles -40°C
Butterfly isolator for RSL series Schneider Electric - - - - - - - - - - - RSL - - - - - - - - - - - - -
Wago 788 Series 12 V dc DIN Rail Relay Socket, DPDT, Cage Clamp, 8 A 12 (Maximum) V dc Wago 12 V dc - 12 V dc 36 mA DPDT DIN Rail 8 A 250 V ac 250 V ac Cage Clamp 15 mm 788 86 mm 54 mm 15 x 54 x 86 mm Silver Alloy 36 mA - IP20 Degree of protection, LED Indication -25 → +50 °C 12 (Maximum) V dc +50 °C - 1 x 10^3 (Electrical) cycles, 30 x 10^6 (Mechanical) cycles -25 °C
Wago 788 Series 24 V ac DIN Rail Relay Socket, DPDT, Cage Clamp, 8 A 24 (Maximum) V ac Wago 24 V ac - 24 V ac 34 mA DPDT DIN Rail 8 A 250 V ac 250 V ac Cage Clamp 15 mm 788 86 mm 54 mm 15 x 54 x 86 mm Silver Alloy 34 mA - IP20 Degree of protection, LED Indication -25 → +50 °C 24 (Maximum) V ac +50 °C - 1 x 10^3 (Electrical) cycles, 30 x 10^6 (Mechanical) cycles -25 °C
Wago 857 Series 230 V ac/dc DIN Rail Relay Socket, SPDT, Cage Clamp, 6 A 24 → 230 V ac/dc Wago 230 V ac/dc 24 V ac/dc 230 V ac/dc 3.5 mA, 20 mA SPDT DIN Rail 6 A 250 V ac 250 V ac Cage Clamp 6 mm 857 94 mm 81 mm 6 x 81 x 94 mm Silver Alloy 3.5 mA, 20 mA - IP20 Degree of protection, LED Indication -40 → +70 °C 24 → 230 V ac/dc +70 °C - 5 x 10^6 (Mechanical) cycles, 50 x 10^3 (Electrical) cycles -40 °C
Wago 859 Series 24 V dc DIN Rail Interface Relay Module, SPDT, Cage Clamp, 3 A 24 (Maximum) V dc Wago 24 V dc - 24 V dc 10 mA SPDT DIN Rail 3 A 250 V ac 250 V ac Cage Clamp 6 mm 859 91 mm 56 mm 6 x 56 x 91 mm - 10 mA - LED Indication -25 → +70 °C 24 (Maximum) V dc +70 °C - 5 x 10^6 (Mechanical) cycles, 50 x 10^3 (Electrical) cycles -25 °C
Wago 859 Series 24 V dc DIN Rail Interface Relay Module, SPDT, Cage Clamp, 5 A 24 (Maximum) V dc Wago 24 V dc - 24 V dc 12 mA SPDT DIN Rail 5 A 250 V ac 250 V ac Cage Clamp 6 mm 859 91 mm 56 mm 6 x 56 x 91 mm Silver Alloy 12 mA - LED Indication -25 → +70 °C 24 (Maximum) V dc +70 °C - 5 x 10^6 (Mechanical) cycles, 50 x 10^3 (Electrical) cycles -25 °C
Screw socket 12/24 AC/DC (relay) Schneider Electric 24V dc 21.6V 28.8V - SPDT Plug In - 24V ac/dc 24V ac/dc Screw 6.2mm RSL 78.7mm 96mm 6.2 x 78.7 x 96mm - 6A - Screw Socket Equipped with LED and Protection Circuit -40 → +85°C 21.6 → 28.8V +85°C - - -40°C
Wago 859 Series 24 V ac/dc DIN Rail Interface Relay Module, SPDT, Cage Clamp, 5 A 24 (Maximum) V ac/dc Wago 24 V ac/dc - 24 V ac/dc 8 mA SPDT DIN Rail 5 A 250 V ac 250 V ac Cage Clamp 6 mm 859 91 mm 56 mm 6 x 56 x 91 mm Silver Alloy 8 mA - LED Indication -25 → +50 °C 24 (Maximum) V ac/dc +50 °C - 5 x 10^6 (Mechanical) cycles, 50 x 10^3 (Electrical) cycles -25 °C
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
You are viewing 1 - 15 of 15 results