Rotary Switches

You are viewing 1 - 20 of 105 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Series Contact Current Rating Number of Switch Positions Number of Contacts Voltage Rating Output Coding Depth Width Diameter Dimensions Mounting Type Mounting Hole Size Terminal Type Height Contact Material Case Material Angle of Throw Maximum Operating Temperature Actuator Colour Minimum Operating Temperature Illuminated Contact Type
C & K RTE, 16 Position, Hexadecimal Rotary Switch, 100 mA, Through Hole
  • € 3.75
  • Each (In a Tube of 1950)
  • Check Stock Levels
  • Compare
  • RS Stock No. 176-9490
  • Brand C & K
  • Mfr. Part No. Y36D00043FP LFT
C & K - RTE 100 mA 16 - 30 Hexadecimal 8mm 7.4mm - 8 x 7.4 x 3.7mm Through Hole 0.9 mm Through Hole 3.7 Bronze - 22° +85°C - -25°C No -
C & K CD, 10 Position, BCD Rotary Switch, Pc Pin C & K - CD - 10 - 20 BCD 8mm 8mm - 8 x 8 x 4.27mm Through Hole 0.81 mm Pc Pin 4.27 Copper Alloy PPS - +85°C - -25°C No -
CTS 290 Single Pole Single Throw (SPST) Rotary Switch, 10 mA, Pc Pin
  • € 4.91
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
  • RS Stock No. 177-4249
  • Brand CTS
  • Mfr. Part No. 290VAA5F201B2
CTS Single Pole Single Throw (SPST) 290 10 mA - - 12V dc - 9.8mm 10.6mm 6mm 10.6 x 9.8 x 21.2mm Through Hole - Pc Pin 21.2mm - Metal - +70°C - -30°C - -
C & K CD, 10 Position, BCD Rotary Switch, Pc Pin C & K - CD - 10 - 20 BCD 8mm 8mm - 8 x 8 x 4.27mm Through Hole 0.81 mm Pc Pin 4.27 Copper Alloy PPS - +85°C - -25°C No -
C & K RTE, 16 Position, Hexadecimal Rotary Switch, 100 mA, Through Hole
  • RS Stock No. 176-9534
  • Brand C & K
  • Mfr. Part No. Y36D00043FP LFT
C & K - RTE 100 mA 16 - 30 Hexadecimal 8mm 7.4mm - 8 x 7.4 x 3.7mm Through Hole 0.9 mm Through Hole 3.7 Bronze - 22° +85°C - -25°C No -
CTS 290 Single Pole Single Throw (SPST) Rotary Switch, 10 mA, Pc Pin
  • RS Stock No. 177-4359
  • Brand CTS
  • Mfr. Part No. 290VAA5F201B2
CTS Single Pole Single Throw (SPST) 290 10 mA - - 12V dc - 9.8mm 10.6mm 6mm 10.6 x 9.8 x 21.2mm Through Hole - Pc Pin 21.2mm - Metal - +70°C - -30°C - -
Copal Electronics S-2050, 4 Position SP4T Rotary Switch, 100 mA, Solder Copal Electronics SP4T S-2050 100 mA 4 4 5 V dc, 50 V dc - 10mm 10mm 3.9mm 10 x 10 x 13.3mm Through Hole - Solder 13.3mm Copper Alloy Polybutylene Terephthalate 36° +70°C - -25°C - Non-Shorting
Copal Electronics S-2050, 4 Position SP4T Rotary Switch, 100 mA, Solder Copal Electronics SP4T S-2050 100 mA 4 4 5 V dc, 50 V dc - 10mm 10mm - 10 x 10 x 7mm Through Hole - Solder 7mm Copper Alloy Polybutylene Terephthalate 36° +70°C - -25°C - Non-Shorting
Copal Electronics S-2050, 4 Position SP4T Rotary Switch, 100 mA, Solder Copal Electronics SP4T S-2050 100 mA 4 4 5 V dc, 50 V dc - 11.5mm 10mm - 10 x 11.5 x 10mm Through Hole - Solder 10mm Copper Alloy Polybutylene Terephthalate 36° +70°C - -25°C - Non-Shorting
Copal Electronics S-2050, 4 Position SP4T Rotary Switch, 100 mA, Solder Copal Electronics SP4T S-2050 100 mA 4 4 5 V dc, 50 V dc - 10mm 10mm 3.9mm 10 x 10 x 13.3mm Through Hole - Solder 13.3mm Copper Alloy Polybutylene Terephthalate 36° +70°C - -25°C - Non-Shorting
Copal Electronics S-2050, 4 Position SP4T Rotary Switch, 100 mA, Solder Copal Electronics SP4T S-2050 100 mA 4 4 5 V dc, 50 V dc - 11.5mm 10mm - 10 x 11.5 x 10mm Through Hole - Solder 10mm Copper Alloy Polybutylene Terephthalate 36° +70°C - -25°C - Non-Shorting
Copal Electronics S-2050, 4 Position SP4T Rotary Switch, 100 mA, Solder Copal Electronics SP4T S-2050 100 mA 4 4 5 V dc, 50 V dc - 10mm 10mm - 10 x 10 x 7mm Through Hole - Solder 7mm Copper Alloy Polybutylene Terephthalate 36° +70°C - -25°C - Non-Shorting
Copal Electronics S-7000, 10 Position SP10T Rotary Switch, 100 mA Copal Electronics SP10T S-7000 100 mA 10 - 5 V dc, 50 V dc - 7.2mm 7.2mm - 7.2 x 7.2 x 2.9mm Surface Mount - - 2.9mm Copper Alloy Epoxy 36° +85°C - -40°C - -
Copal Electronics S-7000, 10 Position SP10T Rotary Switch, 100 mA Copal Electronics SP10T S-7000 100 mA 10 - 5 V dc, 50 V dc - 7.2mm 7.2mm - 7.2 x 7.2 x 2.9mm Surface Mount - - 2.9mm Copper Alloy Epoxy 36° +85°C - -40°C - -
Copal Electronics S-7000, 10 Position SP10T Rotary Switch, 100 mA, Gull Wing Copal Electronics SP10T S-7000 100 mA 10 - 5 V dc, 50 V dc - 7.2mm 7.2mm - 7.2 x 7.2 x 2.9mm Surface Mount - Gull Wing 2.9mm Copper Alloy Epoxy 36° +85°C - -40°C - -
Copal Electronics S-7000, 10 Position SP10T Rotary Switch, 100 mA, Gull Wing Copal Electronics SP10T S-7000 100 mA 10 - 5 V dc, 50 V dc - 7.2mm 7.2mm - 7.2 x 7.2 x 2.9mm Surface Mount - Gull Wing 2.9mm Copper Alloy Epoxy 36° +85°C - -40°C - -
Copal Electronics S-7000, 10 Position SP10T Rotary Switch, 100 mA, Pc Pin Copal Electronics SP10T S-7000 100 mA 10 - 5 V dc, 50 V dc - 7.8mm 7.2mm - 7.2 x 7.8 x 8.3mm Through Hole - Pc Pin 8.3mm Copper Alloy Epoxy 36° +85°C - -40°C - -
Copal Electronics S-7000, 10 Position SP10T Rotary Switch, 100 mA, Pc Pin Copal Electronics SP10T S-7000 100 mA 10 - 5 V dc, 50 V dc - 7.8mm 7.2mm - 7.2 x 7.8 x 8.3mm Through Hole - Pc Pin 8.3mm Copper Alloy Epoxy 36° +85°C - -40°C - -
Copal Electronics S-7000, 10 Position SP10T Rotary Switch, 100 mA, Pc Pin Copal Electronics SP10T S-7000 100 mA 10 - 5 V dc, 50 V dc - 7.2mm 7.2mm - 7.2 x 7.2 x 2.8mm Through Hole - Pc Pin 2.8mm Copper Alloy Epoxy 36° +85°C - -40°C - -
Copal Electronics S-7000, 10 Position SP10T Rotary Switch, 100 mA, Pc Pin Copal Electronics SP10T S-7000 100 mA 10 - 5 V dc, 50 V dc - 7.8mm 7.2mm - 7.2 x 7.8 x 8.3mm Through Hole - Pc Pin 8.3mm Copper Alloy Epoxy 36° +85°C - -40°C - -
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
You are viewing 1 - 20 of 105 results