Slide Switches

You are viewing 1 - 20 of 107 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Contact Material Voltage Rating Actuator Material Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature
Through Hole Slide Switch Single Pole Double Throw (SPDT) Latching 300 mA Standard C & K Single Pole Double Throw (SPDT) Through Hole Latching 300 mA - Solder Standard 8.6mm 4.3mm 4.7mm 8.6 x 4.3 x 4.7mm 30mΩ - Silver Clad 30V dc POM -20 → +70°C +70°C -20°C
IP57 Through Hole Slide Switch Single Pole Double Throw (SPDT) On-Off-On 100 mA @ 4 V dc Slide
  • € 8.93
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
C & K Single Pole Double Throw (SPDT) Through Hole On-Off-On 100 mA @ 4 V dc IP57 Through Hole Slide 10.03mm 6.02mm 12.21mm 10.03 x 6.02 x 12.21mm 50mΩ - Bronze 20 Liquid Crystal Polymer -30 → +85°C +85°C -30°C
IP57 Through Hole Slide Switch Single Pole Double Throw (SPDT) On-Off-On 100 mA @ 4 V dc Slide C & K Single Pole Double Throw (SPDT) Through Hole On-Off-On 100 mA @ 4 V dc IP57 Through Hole Slide 10.03mm 6.02mm 12.21mm 10.03 x 6.02 x 12.21mm 50mΩ - Bronze 20 Liquid Crystal Polymer -30 → +85°C +85°C -30°C
Lever Switches, SP2T, Lever color Gray Copal Electronics Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - Vertical PC Pin Lever 7.9mm 5mm 10.8mm 7.9 x 5 x 10.8mm 80mΩ - - 28 Polyamide -40 → +85°C +85°C -40°C
Lever Switches, SP2T, Lever color Gray Copal Electronics Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - PC Terminal Lever 7.5mm 5mm 10.8mm 7.5 x 5 x 10.8mm 80mΩ - - 28 Polyamide -40 → +85°C +85°C -40°C
Lever Switches, SP2T, Lever color Red Copal Electronics Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - Vertical PC Pin Lever 7.9mm 5mm 10.8mm 7.9 x 5 x 10.8mm 80mΩ - - 28 Polyamide -40 → +85°C +85°C -40°C
Lever Switches, SP2T, Lever color Red Copal Electronics Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - PC Terminal Lever 7.5mm 5mm 10.8mm 7.5 x 5 x 10.8mm 80mΩ - - 28 Polyamide -40 → +85°C +85°C -40°C
Lever Switches, SP2T, Lever color Wfite Copal Electronics Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - PC Terminal Lever 7.5mm 5mm 10.8mm 7.5 x 5 x 10.8mm 80mΩ - - 28 Polyamide -40 → +85°C +85°C -40°C
SS-12D07-VG 4 NS GA PA C & K - - - - - - - - - - - - - - - - - - -
Surface Mount DIP Switch Single Pole Double Throw (SPDT) 100 (Non-Switching) mA, 100 (Switching) mA Slide Copal Electronics Single Pole Double Throw (SPDT) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA - - Slide 5.4mm 2.5mm 2.4mm 5.4 x 2.5 x 2.4mm 50mΩ - Copper Alloy 50V dc Polyamide -40 → +85°C +85°C -40°C
Surface Mount DIP Switch Single Pole Double Throw (SPDT) 100 (Non-Switching) mA, 100 (Switching) mA Slide Copal Electronics Single Pole Double Throw (SPDT) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA - - Slide 5.4mm 2.5mm 2.4mm 5.4 x 2.5 x 2.4mm 50mΩ - Copper Alloy 50V dc Polyamide -40 → +85°C +85°C -40°C
Surface Mount DIP Switch Single Pole Single Throw (SPST) 100 (Non-Switching) mA, 100 (Switching) mA Slide Copal Electronics Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA - Gull Wing Slide 9mm 4.7mm 1.35mm 9 x 4.7 x 1.35mm 200mΩ - Copper Alloy 50 Polyamide -40 → +85°C +85°C -40°C
Surface Mount DIP Switch Single Pole Single Throw (SPST) 100 (Non-Switching) mA, 100 (Switching) mA Slide Copal Electronics Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA - Gull Wing Slide 4.7mm 2mm 1.35mm 4.7 x 2 x 1.35mm 200mΩ - Copper Alloy 50 Polyamide -40 → +85°C +85°C -40°C
Surface Mount DIP Switch Single Pole Single Throw (SPST) 100 (Non-Switching) mA, 100 (Switching) mA Slide Copal Electronics Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA - Gull Wing Slide 4mm 4.7mm 1.35mm 4 x 4.7 x 1.35mm 200mΩ - Copper Alloy 50 Polyamide -40 → +85°C +85°C -40°C
Surface Mount DIP Switch Single Pole Single Throw (SPST) 100 (Non-Switching) mA, 100 (Switching) mA Slide Copal Electronics Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA - Gull Wing Slide 3mm 4.7mm 1.35mm 3 x 4.7 x 1.35mm 200mΩ - Copper Alloy 50 Polyamide -40 → +85°C +85°C -40°C
Surface Mount DIP Switch Single Pole Single Throw (SPST) 100 (Non-Switching) mA, 100 (Switching) mA Slide Copal Electronics Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA - Gull Wing Slide 4.7mm 2mm 1.35mm 4.7 x 2 x 1.35mm 200mΩ - Copper Alloy 50 Polyamide -40 → +85°C +85°C -40°C
Surface Mount DIP Switch Single Pole Single Throw (SPST) 100 (Non-Switching) mA, 100 (Switching) mA Slide Copal Electronics Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA - Gull Wing Slide 9mm 4.7mm 1.35mm 9 x 4.7 x 1.35mm 200mΩ - Copper Alloy 50 Polyamide -40 → +85°C +85°C -40°C
Surface Mount DIP Switch Single Pole Single Throw (SPST) 100 (Non-Switching) mA, 100 (Switching) mA Slide Copal Electronics Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA - Gull Wing Slide 5mm 4.7mm 1.35mm 5 x 4.7 x 1.35mm 200mΩ - Copper Alloy 50 Polyamide -40 → +85°C +85°C -40°C
Surface Mount DIP Switch Single Pole Single Throw (SPST) 100 (Non-Switching) mA, 100 (Switching) mA Slide Copal Electronics Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA - Gull Wing Slide 5mm 4.7mm 1.35mm 5 x 4.7 x 1.35mm 200mΩ - Copper Alloy 50 Polyamide -40 → +85°C +85°C -40°C
Surface Mount DIP Switch Single Pole Single Throw (SPST) 100 (Non-Switching) mA, 100 (Switching) mA Slide Copal Electronics Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA - Gull Wing Slide 4mm 4.7mm 1.35mm 4 x 4.7 x 1.35mm 200mΩ - Copper Alloy 50 Polyamide -40 → +85°C +85°C -40°C
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
You are viewing 1 - 20 of 107 results