AC-DC Controllers

You are viewing 1 - 20 of 21 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Controller Type Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Input Voltage Range Minimum Input Voltage Output Voltage Range Output Current Range Minimum Output Voltage Operating Temperature Range Minimum Operating Temperature
ON Semiconductor NIS5232MN1TXG AC-DC Power Conversion 1 MHz 10-Pin, DFN
  • € 0.74
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor - 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V 9 → 18 V 9 V 14 → 16.2 V - 14 V -40 → +150 °C -40 °C
ON Semiconductor NCP4305DDR2G Secondary Side Controller 500 kHz 8-Pin, SOIC
  • € 0.86
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V 7.3 → 9.4 V 7.3 V -0.3 → 17 V 4 A, 8 A -0.3 V -40 → +125 °C -40 °C
Infineon ICE2QR0665ZXKLA1 AC-DC Power Conversion, PWM Controller 65 kHz 7-Pin, PDIP Infineon PWM Controller 65 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm - +150 °C - - -0.3 → 27 V 10.5 V - - - -40 → +150 °C -40 °C
Infineon ICE3A2065ELJFKLA1 AC-DC Power Conversion, SMPS Current Mode 108 kHz 8-Pin, PDIP Infineon SMPS Current Mode 108 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 21 V +150 °C - - Maximum of 21 V - - - - -40 → +150 °C -40 °C
Infineon ICE3AR0680JZXKLA1 AC-DC Power Conversion, SMPS Current Mode 113 kHz 7-Pin, PDIP Infineon SMPS Current Mode 113 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm 25 V +150 °C - - Maximum of 25 V - - - - -40 → +150 °C -40 °C
Infineon ICE3B0565JFKLA1 Switching Regulator, SMPS Current Mode 76 kHz 8-Pin, PDIP Infineon SMPS Current Mode 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +150 °C - - Maximum of 26 V - - - - -40 → +150 °C -40 °C
Infineon ICE3B1565JFKLA1 AC-DC Controller, SMPS Current Mode 76 kHz 8-Pin, PDIP Infineon SMPS Current Mode 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +130 °C - 650 V Maximum of 26 V - Maximum of 650 V - - -25 → +130 °C -25 °C
Infineon ICE3BR1765JXKLA1 Switching Power Supply Controller, SMPS Current Mode 73.5 kHz 8-Pin, PDIP Infineon SMPS Current Mode 73.5 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 25 V +150 °C - - Maximum of 25 V - - - - -40 → +150 °C -40 °C
Infineon ICE3BR4765JGXUMA1 AC-DC Power Conversion, SMPS Current Mode 73.5 kHz 16-Pin, DSO
  • € 1.07
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Infineon SMPS Current Mode 73.5 kHz 4mm Surface Mount DSO 16 10 x 4 x 1.5mm 10mm 1.5mm 25 V +150 °C - - Maximum of 25 V - - - - -40 → +150 °C -40 °C
ON Semiconductor NCP1399AADR2G AC-DC Controller, Resonant Mode Controller 750 kHz 16-Pin, SOIC
  • € 1.79
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Resonant Mode Controller 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA - Maximum of 60 V - - 4 → 7 mA - -55 → +150 °C -55 °C
ON Semiconductor NCP1399ACDR2G AC-DC Controller, Resonant Mode Controller 750 kHz 16-Pin, SOIC
  • € 1.79
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Resonant Mode Controller 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA - Maximum of 60 V - - 4 → 7 mA - -55 → +150 °C -55 °C
ON Semiconductor NCP4305DDR2G Secondary Side Controller 500 kHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V 7.3 → 9.4 V 7.3 V -0.3 → 17 V 4 A, 8 A -0.3 V -40 → +125 °C -40 °C
ON Semiconductor NCP43080ADR2G Synchronous Rectifier Controller 500 kHz 8-Pin, SOIC
  • € 0.77
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - 9 → 10.5 V - 9 V -40 → +125 °C -40 °C
ON Semiconductor NCP43080AMTTWG Synchronous Rectifier Controller 500 kHz 8-Pin, WDFN
  • € 0.80
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor Synchronous Rectifier Controller 500 kHz 2mm Surface Mount WDFN 8 2 x 2 x 0.75mm 2mm 0.75mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - 9 → 10.5 V - 9 V -40 → +125 °C -40 °C
ON Semiconductor NCP43080DDR2G Synchronous Rectifier Controller 500 kHz 8-Pin, SOIC
  • € 0.77
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - 9 → 10.5 V - 9 V -40 → +125 °C -40 °C
ON Semiconductor NCP43080DMTTWG Synchronous Rectifier Controller 500 kHz 8-Pin, WDFN
  • € 0.80
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor Synchronous Rectifier Controller 500 kHz 2mm Surface Mount WDFN 8 2 x 2 x 0.75mm 2mm 0.75mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - 9 → 10.5 V - 9 V -40 → +125 °C -40 °C
ON Semiconductor NCP4371AACDR2G Secondary Side Controller, HVDCP Controller 8-Pin, SOIC
  • € 0.51
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor HVDCP Controller - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 28 V +125 °C - 12 V 2.2 → 28 V 2.2 V 3.6 → 12 (Class A) V - 3.6 V Maximum of +125 °C -
ON Semiconductor NIS5232MN1TXG AC-DC Power Conversion 1 MHz 10-Pin, DFN ON Semiconductor - 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V 9 → 18 V 9 V 14 → 16.2 V - 14 V -40 → +150 °C -40 °C
STMicroelectronics SRK2001TR AC-DC Controller 500 kHz 10-Pin, SSOP
  • € 2.38
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
STMicroelectronics Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C - - 4.5 → 32 V 4.5 V - - - -40 → +150 °C -40 °C
STMicroelectronics VIPER06HS AC/DC LED Driver, PWM Controller 115 kHz 10-Pin, SSOP STMicroelectronics PWM Controller 115 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm 23.5 V +150 °C - - 11.5 → 23.5 V 11.5 V - - - -40 → +150 °C -40 °C
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
You are viewing 1 - 20 of 21 results