Differential Line Drivers

You are viewing 1 - 9 of 9 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions Width Length Height Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor MC100EP16DTG, Differential Line Driver 3.3 V, 5 V 4GHz 8-Pin TSSOP ON Semiconductor Dual 3.3 V, 5 V ±6V - - - 4GHz - 1 Surface Mount TSSOP 8 No 38 mA 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C -40 °C
ON Semiconductor MC10LVEP16DG, Differential Line Driver 2.37 → 3.8 V 2-channel 8-Pin SOIC ON Semiconductor Single 2.37 → 3.8 V - - - - - - 2 Surface Mount SOIC 8 - 28 mA 5 x 4 x 1.5mm 4mm 5mm 1.5mm +85 °C -40 °C
Renesas Electronics EL4543IUZ, Differential Line Driver 9 V 350MHz 3-channel 24-Pin QSOP Intersil Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 No 16.2 mA 8.66 x 3.91 x 1.42mm 3.91mm 8.66mm 1.42mm +85 °C -40 °C
Renesas Electronics EL5170ISZ, Differential Line Driver 5 V 100MHz 8-Pin SOIC Intersil Dual, Single 5 V ±5V 25mV 0.3MΩ - 100MHz 65dB 1 Surface Mount SOIC 8 No 8.4 mA 4.9 x 3.9 x 1.45mm 3.9mm 4.9mm 1.45mm +85 °C -40 °C
Renesas Electronics EL5171ISZ, Differential Line Driver 5 V 250MHz 8-Pin SOIC Intersil Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA 5 x 4 x 1.5mm 4mm 5mm 1.5mm +85 °C -40 °C
Renesas Electronics EL5173ISZ, Differential Line Driver 5 V 450MHz 8-Pin SOIC Intersil Dual, Single 5 V ±5V 30mV 0.15MΩ - 450MHz 60dB 1 Surface Mount SOIC 8 No 14 mA 4.9 x 3.9 x 1.45mm 3.9mm 4.9mm 1.45mm +85 °C -40 °C
Texas Instruments AM26LV31EIDR, Differential Line Driver 3.3 V 32MHz 4-channel 16-Pin SOIC
  • € 1.31
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Texas Instruments Single 3.3 V - - - - 32MHz - 4 Surface Mount SOIC 16 - 10 μA 10 x 4 x 1.5mm 4mm 10mm 1.5mm +85 °C -40 °C
Texas Instruments SN75113NE4, Differential Line Driver 5 V 16-Pin PDIP Texas Instruments Single 5 V - - - - - - - Through Hole PDIP 16 - 85 mA 19.3 x 6.35 x 4.57mm 6.35mm 19.3mm 4.57mm +70 °C 0 °C
Texas Instruments SN75ALS191PE4, Differential Line Driver 5 V 2-channel 8-Pin PDIP Texas Instruments Single 5 V - - - - - - 2 Through Hole PDIP 8 - 50 mA 10.16 x 6.6 x 4.57mm 6.6mm 10.16mm 4.57mm +70 °C 0 °C
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
You are viewing 1 - 9 of 9 results