Power Factor Pre-Regulator Circuits

You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Switching Frequency Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Width Minimum Operating Supply Voltage Minimum Operating Temperature
BiCMOS Power Factor Preregulator SOIC16 Texas Instruments - - - - - - - - - - - - - -
SPM2V CON 600V 30A IL ON Semiconductor 20 kHz 1mA 2.65 mA Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C 31.5mm 187 Vrms -40 °C
SPM2V CON 600V 30A IL ON Semiconductor 20 kHz 1mA 2.65 mA Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C 31.5mm 187 Vrms -40 °C
SPM2V CON 600V 50A IL ON Semiconductor 20 kHz 1mA 2.65 mA Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C 31.5mm 187 Vrms -40 °C
SPM2V CON 600V 50A IL ON Semiconductor 20 kHz 1mA 2.65 mA Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C 31.5mm 187 Vrms -40 °C
SPM3V CON 600V 20A SB ON Semiconductor 20 kHz 5mA 26 mA Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C 27mm 187 Vrms -40 °C
SPM3V CON 600V 20A SB ON Semiconductor 20 kHz 5mA 26 mA Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C 27mm 187 Vrms -40 °C
SPM3V CON 600V 30A SB ON Semiconductor 20 kHz 5mA 26 mA Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C 27mm 187 Vrms -40 °C
SPM3V CON 600V 30A SB ON Semiconductor 20 kHz 5mA 26 mA Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C 27mm 187 Vrms -40 °C
SPM3V CON 600V 60A SB ON Semiconductor 20 kHz 5mA 26 mA Through Hole SPMHC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 264 Vrms +150 °C 27mm 180 Vrms -40 °C
SPM3V CON 600V 60A SB ON Semiconductor 20 kHz 5mA 26 mA Through Hole SPMHC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 264 Vrms +150 °C 27mm 180 Vrms -40 °C
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
You are viewing 1 - 11 of 11 results