Rectifier Diodes & Schottky Diodes

You are viewing 1 - 20 of 427 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Continuous Forward Current Diode Configuration Rectifier Type Number of Elements per Chip Peak Reverse Repetitive Voltage Mounting Type Package Type Diode Type Diode Technology Pin Count Maximum Forward Voltage Drop Length Width Height Peak Reverse Recovery Time Diameter Dimensions Peak Non-Repetitive Forward Surge Current Peak Reverse Current Power Dissipation Maximum Operating Temperature Minimum Operating Temperature
ON Semi FFSPF1065A Schottky Diode, 650V 10A, 2-Pin TO-220F ON Semiconductor 10A Single - 1 650V Through Hole TO-220F SiC Schottky Schottky 2 - 10.16mm 4.7mm 15.87mm - - 10.16 x 4.7 x 15.87mm 720A 600µA 38W +175 °C -55 °C
ON Semi FFSPF2065A Schottky Diode, 650V 20A, 2-Pin TO-220F ON Semiconductor 20A Single - 1 650V Through Hole TO-220F SiC Schottky Schottky 2 - 10.16mm 4.7mm 15.87mm - - 10.16 x 4.7 x 15.87mm 1.1kA 600µA 49W +175 °C -55 °C
ON Semi FFSH10120A-F085 Schottky Diode, 1200V 17A, 2-Pin TO-247 ON Semiconductor 17A Single - 1 1200V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 850A 400µA 193W +175 °C -55 °C
ON Semi FFSH15120A Schottky Diode, 1200V 26A, 2-Pin TO-247 ON Semiconductor 26A Single - 1 1200V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 920A 400µA 283W +175 °C -55 °C
ON Semi FFSH1665A Schottky Diode, 650V 23A, 2-Pin TO-247 ON Semiconductor 23A Single - 1 650V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1kA 600µA 161W +175 °C -55 °C
ON Semi FFSH2065A Schottky Diode, 650V 25A, 2-Pin TO-247 ON Semiconductor 25A Single - 1 650V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.1kA 600µA 183W +175 °C -55 °C
ON Semi FFSH30120A Schottky Diode, 1200V 46A, 2-Pin TO-247 ON Semiconductor 46A Single - 1 1200V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.5kA 400µA 500W +175 °C -55 °C
ON Semi FFSH3065A Schottky Diode, 650V 30A, 2-Pin TO-247 ON Semiconductor 30A Single - 1 650V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.125kA 600µA 259W +175 °C -55 °C
ON Semi FFSH40120ADN-F085 Schottky Diode, 1200V 50A, 3-Pin TO-247 ON Semiconductor 50A - - 1 1200V Through Hole TO-247 SiC Schottky Schottky 3 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.19kA 400µA 220W +175 °C -55 °C
ON Semi FFSH4065A Schottky Diode, 650V 48A, 2-Pin TO-247 ON Semiconductor 48A Single - 1 650V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.3kA 600µA 349W +175 °C -55 °C
ON Semi FFSH50120A Schottky Diode, 1200V 77A, 2-Pin TO-247 ON Semiconductor 77A Single - 1 1200V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.7kA 400µA 736W +175 °C -55 °C
ON Semi FFSH5065A Schottky Diode, 650V 60A, 2-Pin TO-247 ON Semiconductor 60A Single - 1 650V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.4kA 600µA 429W +175 °C -55 °C
ON Semi FFSH20120A-F085 Schottky Diode, 1200V 30A, 2-Pin TO-247 ON Semiconductor 30A Single - 1 1200V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.19kA 400µA 273W +175 °C -55 °C
1.5A,400V,GPP,STD,SM RECT Vishay 1.5A Single - 1 400V Surface Mount DO-214AA (SMB) - - 2 1.15V 5.59mm 3.94mm 2.43mm 2µs - 5.59 x 3.94 x 2.43mm 50A 125µA - +150 °C -55 °C
1.5A,400V,GPP,STD,SM RECT Vishay 1.5A Single - 1 400V Surface Mount DO-214AA (SMB) - - 2 1.15V 5.59mm 3.94mm 2.43mm 2µs - 5.59 x 3.94 x 2.43mm 50A 125µA - +150 °C -55 °C
1000V 100A FRED Diode TO268AA IXYS - - - - - - - - - - - - - - - - - - - - - -
1000V 70A FRED Diode TO247 IXYS - - - - - - - - - - - - - - - - - - - - - -
100V 200mA High Conductance Fast Diode
  • € 0.03
  • Each (On a Reel of 10000)
  • Check Stock Levels
  • Compare
ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
100V 200mA High Conductance Fast Diode
  • € 0.03
  • Each (On a Reel of 10000)
  • Check Stock Levels
  • Compare
ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
15V 80A Schottky D61-8 Vishay 80A 2x Common Cathode Pair - 2 15V Surface Mount D-61-8 Schottky Schottky 3 450mV 10.79mm 8.89mm 5.97mm - - 10.79 x 8.89 x 5.97mm 5.2kA 1A - +125 °C -55 °C
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
You are viewing 1 - 20 of 427 results