RF Amplifiers

You are viewing 1 - 20 of 20 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Package Type Pin Count Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Series Minimum Operating Temperature
Analog Devices HMC717ALP3E, RF Amplifier Low Noise, 14.5 dB 6 GHz, 16-Pin QFN Analog Devices Low Noise - 14.5 dB 19dBm 1.3dB 1 6 GHz QFN 16 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm 3 V 5 V +85 °C - -40 °C
Infineon BGA416E6327HTSA1, RF Amplifier Broadband, 23 dB, 4-Pin SOT-143
  • € 0.68
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon Broadband - 23 dB -3dBm 1.2dB 1 - SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm 2.5 V 5 V +150 °C - -65 °C
Infineon BGA420H6327XTSA1, RF Amplifier, 19 dB @ 0.1 GHz 3 GHz, 4-Pin SOT-343
  • € 0.60
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon General Purpose - 19 dB @ 0.1 GHz 90mW 2.3 dB @ 1.8 GHz 1 3 GHz SOT-343 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm - 6 V +150 °C - -65 °C
Infineon BGA427H6327XTSA1, RF Amplifier, 27 dB @ 0.1 GHz 1.8 GHz, 4-Pin SOT-343
  • € 0.65
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon General Purpose - 27 dB @ 0.1 GHz 150mW 2.2 dB @ 1.8 GHz 1 1.8 GHz SOT-343 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm 2 V 5 V +150 °C - -65 °C
Infineon BGA428H6327XTSA1, RF Amplifier Broadband, 20 dB 1.8 GHz, 6-Pin SOT-363
  • € 0.74
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon Broadband - 20 dB - 1.4dB 1 1.8 GHz SOT-363 6 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm 2.4 V 3 V +85 °C - -40 °C
Infineon BGA612H6327XTSA1, RF Amplifier MMIC, 18 dB @ 0.1 GHz 2 GHz, 4-Pin SOT-343
  • € 0.89
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Infineon MMIC - 18 dB @ 0.1 GHz 225mW 2.1 dB @ 2 GHz 1 2 GHz SOT-343 4 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm - 2.8 V +150 °C - -65 °C
Infineon BGA715N7 BGA715N7E6327XTSA2, RF Amplifier Low Noise, 20 dB 1.615 GHz, 7-Pin TSNP
  • € 0.89
  • Each (On a Reel of 7500)
  • Check Stock Levels
  • Compare
Infineon Low Noise - 20 dB - 0.7dB 1 1.615 GHz TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm 1.3mm 1.5 V 3.6 V +85 °C BGA715N7 -40 °C
Infineon BGB741L7ESD BGB741L7ESDE6327XTSA1, RF Amplifier Low Noise, 21.5 dB 5 GHz, 7-Pin TSLP
  • € 0.80
  • Each (On a Reel of 7500)
  • Check Stock Levels
  • Compare
Infineon Low Noise - 21.5 dB - 1.8dB 1 5 GHz TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm 1.3mm 1.8 V 4 V +150 °C BGB741L7ESD -
Maxim MAX2235EUP+, RF Amplifier Power, 26 dB 1 GHz, 20-Pin TSSOP Maxim Power - 26 dB 32.5dBm - 1 1 GHz TSSOP 20 6.6 x 6.5 x 0.95mm 0.95mm 6.6mm 6.5mm 2.7 V 5.5 V +85 °C - -40 °C
Maxim MAX2678 MAX2678GTB/V+, GPS Front End Module, 17 dB, 18 dB 2-channel 1575 MHz, 10-Pin TDFN Maxim - - 17 dB, 18 dB 6 dBm, 20 dBm 0.9 dB, 1.8 dB 2 1575 MHz TDFN 10 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 3.1mm 3 V 5.25 V +105 °C MAX2678 -40 °C
Maxim MAX2678 MAX2678GTB/V+, GPS Front End Module, 17 dB, 18 dB 2-channel 1575 MHz, 10-Pin TDFN Maxim - - 17 dB, 18 dB 6 dBm, 20 dBm 0.9 dB, 1.8 dB 2 1575 MHz TDFN 10 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 3.1mm 3 V 5.25 V +105 °C MAX2678 -40 °C
NXP BGA6489,135, RF Amplifier Power, 15 dB, 4-Pin UPAK
  • € 1.25
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
  • RS Stock No. 166-0315
  • Brand NXP
  • Mfr. Part No. BGA6489,135
NXP Power - 15 dB 17dBm 3.4dB 1 - UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm 2.6mm - - +150 °C - -
ON Semiconductor SMA3101-TL-E, RF Amplifier Wide Band, 25.5 dB 3 GHz, 6-Pin MCPH
  • € 0.12
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor Wide Band - 25.5 dB -4dBm 4dB 1 3 GHz MCPH 6 2 x 1.6 x 0.85mm 0.85mm 2mm 1.6mm 4.5 V 5.5 V +85 °C - -40 °C
ON Semiconductor SMA3107-TL-E, RF Amplifier Wide Band, 24.5 dB 2.8 GHz, 6-Pin MCPH
  • € 0.15
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor Wide Band - 24.5 dB -9.5dBm 3.6dB 1 2.8 GHz MCPH 6 2 x 1.6 x 0.85mm 0.85mm 2mm 1.6mm 2.7 V 3.3 V +85 °C - -40 °C
ON Semiconductor SMA3117-TL-H, RF Amplifier Wide Band, 33.5 dB 3 GHz, 6-Pin MCPH
  • € 0.12
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor Wide Band - 33.5 dB 9.8dBm 4.1dB 1 3 GHz MCPH 6 2 x 1.6 x 0.85mm 0.85mm 2mm 1.6mm 4.5 V 5.5 V +85 °C - -40 °C
Panasonic AN26018A, RF Amplifier Low Noise, 14.5 dB 800 MHz, 5-Pin SMini
  • € 2.08
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Panasonic Low Noise - 14.5 dB 66mW 1.5dB - 800 MHz SMini 5 1.6 x 1.2 x 0.5mm 0.5mm 1.6mm 1.2mm 2.7 V 3 V +70 °C - -20 °C
Texas Instruments LMH5401IRMST, RF Amplifier Differential, 14-Pin UQFN
  • € 21.82
  • Each (On a Reel of 250)
  • Check Stock Levels
  • Compare
Texas Instruments Differential 4.8 (Large) GHz, 6.2 (Small) GHz - - 9.6dB 1 - UQFN 14 2.6 x 2.6 x 0.55mm 0.55mm 2.6mm 2.6mm 3.15 V 5.25 V +85 °C - -40 °C
Texas Instruments LMV225SD/NOPB, RF Amplifier RF Power Detector 2 GHz, 6-Pin WSON
  • € 1.10
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Texas Instruments RF Power Detector - - - - 1 2 GHz WSON 6 2.5 x 2.2 x 0.8mm 0.8mm 2.5mm 2.2mm 2.7 V 5.5 V +85 °C - -40 °C
Texas Instruments LMV226TL/NOPB, RF Amplifier RF Power Detector 2 GHz, 4-Pin DSBGA Texas Instruments RF Power Detector - - - - 1 2 GHz DSBGA 4 - 0.335mm - - 2.7 V 5.5 V +85 °C - -40 °C
WLAN 11a/n PA - High Power Microchip - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 20 results