Allen Safety-Rated Interlock Switches

You are viewing 1 - 20 of 43 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Connection Type Lock Style Normal State Configuration Housing Material Maximum ac Voltage Maximum dc Voltage Safety Contacts Range Actuator Included Number of Head Directions Series Auxiliary Contacts IP Rating Length Maximum Current Width Depth Dimensions Maximum Operating Temperature Standards Met Minimum Operating Temperature
440K Safety Interlock Switch, Fibreglass, 2NC/1NO Allen Bradley Guardmaster M20 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 Yes 4 440K 1NO IP67 95mm 6 A 32mm 52mm 95 x 32 x 52 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 2NC/1NO Allen Bradley Guardmaster M16 Key 2NC/1NO Glass Filled PBT 600V 600V 2NC Cadet 3 Yes 8 440K 1NO IP67 90.5mm 2.2 A, 6 A 31mm 30.4mm 90.5 x 31 x 30.4 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 2NC Allen Bradley Guardmaster M16 Key 2NC Glass Filled PBT 600V 600V 2NC Elf Yes 8 440K - IP67 75mm 2.2 A, 6 A 25mm 29mm 75 x 25 x 29 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 2NC/1NO Allen Bradley Guardmaster M20 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 - 4 440K 1NO IP67 95mm 6 A 32mm 52mm 95 x 36 x 52 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 3NC/1NO Allen Bradley Guardmaster M20 Key 3NC/1NO Glass Filled PBT 600V 600V 3NC Trojan 6 Yes 4 440K 1NO IP67 95mm 2 A, 6 A 32mm 52mm 95 x 32 x 52 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 2NC Allen Bradley Guardmaster M16 Key 2NC Glass Filled PBT 600V 600V 2NC Elf Yes 8 440K - IP67 75mm 2.2 A, 6 A 25mm 29mm 75 x 25 x 29 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 2NC/1NO Allen Bradley Guardmaster M20 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 Yes 4 440K 1NO IP67 95mm 6 A 32mm 52mm 93 x 52 x 20.5 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 2NC/1NO Allen Bradley Guardmaster M16 Key 2NC/1NO Glass Filled PBT 600V 600V 2NC Cadet 3 Yes 8 440K 1NO IP67 90.5mm 2.2 A, 6 A 31mm 30.4mm 90.5 x 31.0 x 30.4 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 1NC/1NO Allen Bradley Guardmaster M16 Key 1NC/1NO Glass Filled PBT 600V 600V 1NC Elf Yes 8 440K 1NO IP67 75mm 2.2 A, 6 A 25mm 29mm 75 x 25 x 29 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 2NC Allen Bradley Guardmaster M20 Key 2NC Glass Filled PBT 600V 600V 2NC Trojan T15 - 4 440K - IP67 75mm 2.2 A, 6 A 32mm 52mm 75 x 32 x 52 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 1NC/1NO Allen Bradley Guardmaster M16 Key 1NC/1NO Glass Filled PBT 600V 600V 1NC Elf Yes 8 440K 1NO IP67 75mm 2.2 A, 6 A 29mm 25mm 75 x 29 x 25 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 2NC/1NO Allen Bradley Guardmaster M20 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 Yes 4 440K 1NO IP67 95mm 6 A 32mm 52mm 95 x 32 x 52 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 2NC Allen Bradley Guardmaster M20 Key 2NC Glass Filled PBT 600V 600V 2NC Trojan T15 - 2 440K - IP67 75mm 2.2 A, 6 A 32mm 52mm 75 x 32 x 52 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 3NC Allen Bradley Guardmaster M16 Key 3NC Glass Filled PBT 600V 600V 3NC Cadet 3 Yes 8 440K - IP67 90.5mm 2.2 A, 6 A 31mm 30.4mm 90.5 x 31 x 30.4 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 2NC/1NO Allen Bradley Guardmaster M20 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 Yes 4 440K 1NO IP67 95mm 6 A 32mm 52mm 93 x 52 x 20.5 mm +80°C - -20°C
440K Safety Interlock Switch, Fibreglass, 1NC/1NO Allen Bradley Guardmaster M20 Key 1NC/1NO Glass Filled PBT 600V 600V 1NC Trojan T15 Yes 4 440K 1NO IP67 75mm 2.2 A, 6 A 32mm 52mm 75 x 32 x 52 mm +80°C - -20°C
440K Safety Interlock Switch, Robust Die Cast, 2NC/1NO Allen Bradley Guardmaster M20 Tongue 2NC/1NO Robust Die Cast 600V 600V 2NC Centurion Yes 1 440K 1NO IP66 64mm 6 A 40.5mm 98mm 64 x 40.5 x 98 mm +80°C - -25°C
440K Safety Interlock Switch, Fibreglass, 2NC/1NO Allen Bradley Guardmaster M20 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 Yes 4 440K 1NO IP67 95mm 6 A 32mm 52mm 95 x 32 x 52 mm +80°C - -20°C
440K Safety Interlock Switch, Metal, 2NC/1NO Allen Bradley Guardmaster M20 Key 2NC/1NO Metal 500V 250V 2NC Centurion Yes 1 440K 1NO IP66 98mm 2.2 A 129mm 40.5mm 98 x 129 x 40.5 mm +80°C - -25°C
440K Safety Interlock Switch, Fibreglass, 2NC Allen Bradley Guardmaster M16 Key 2NC Glass Filled PBT 600V 600V 2NC Cadet 3 Yes 8 440K - IP67 90.5mm 2.2 A, 6 A 31mm 30.4mm 90.5 x 31.0 x 30.4 mm +80°C - -20°C
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
You are viewing 1 - 20 of 43 results