Limit Switches

You are viewing 1 - 20 of 76 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum ac Voltage Maximum dc Voltage Connection Type Series Contact Type Terminal Type Length Width Dimensions Depth Mechanical Life Minimum Operating Force Standards Met Maximum Operating Temperature Minimum Operating Temperature Mounting Orientation Output Type
IP66, IP67 Standard Action Limit Switch Plunger Plastic, NO/NC, 415V Eaton Plunger - NO/NC IP66, IP67 6 A Plastic 415V 220V Cage Clamp LS-Titan Standard Action Screw 76mm 33.5mm 76 x 33.5 x 31 mm 31mm 8 x 10⁶ cycles - - +70°C -25°C - -
IP66, IP67 Snap Action Limit Switch Plunger Plastic, NO/NC, 415V Eaton Plunger - NO/NC IP66, IP67 6 A Plastic 415V 220V Cage Clamp LS-Titan Snap Action Screw 76mm 33.5mm 76 x 33.5 x 31 mm 31mm 8 x 10⁶ cycles - - +70°C -25°C - -
IP65 Snap Action Limit Switch Plunger Cold Climate Insulated Plastic, 2NO, 415V Eaton Plunger - 2NO IP65 3 A @ 24 V dc, 6 A @ 24 V ac Cold Climate Insulated Plastic 415V 220V Screw LS-Titan Snap Action - 31mm 33.5mm 31 x 33.5 x 76 mm 76mm 8000000 operations 1N CAS File No 12528, CAS-C22.2, CE, CSA, CSA Class No 3211-03, FS Approval, IEC 60068-2-30, IEC 60068-2-78, IEC EN 61000-4-2, IEC EN 61000-4-5, IEC/EN 60947, IEC/EN 60947-5, IEC/EN 61000-4-6, TUV Approval, UL, UL CCN NKCR, UL File No 508, UL File No E29184 +70°C -40°C Top Analogue, Digital
IP66, IP67 Standard Action Limit Switch Plunger Plastic, 2NO, 415V Eaton Plunger - 2NO IP66, IP67 6 A Plastic 415V 220V Cage Clamp LS-Titan Standard Action Screw 76mm 33.5mm 76 x 33.5 x 31 mm 31mm 8 x 10⁶ cycles - - +70°C -25°C - -
IP66, IP67 Standard Action Plunger Plunger Metal, NO/NC, 415V Eaton Plunger SPDT NO/NC IP66, IP67 6 A @ 24 V Metal 415V 220V Cage Clamp LS-Titan Standard Action Screw 76mm 31mm 76 x 31 x 33.5 mm 33.5mm 8 x 10⁶ Operations - - +70°C -25°C Side -
IP66, IP67 Snap Action Limit Switch Plunger Metal, NO/NC, 415V Eaton Plunger - NO/NC IP66, IP67 6 A Metal 415V 220V Cage Clamp LS-Titan Snap Action Screw 76mm 33.5mm 76 x 33.5 x 31 mm 31mm 8 x 10⁶ cycles - - +70°C -25°C - -
IP66, IP67 Standard Action Limit Switch Plunger Plastic, 2NC, 415V Eaton Plunger - 2NC IP66, IP67 6 A Plastic 415V 220V Cage Clamp LS-Titan Standard Action Screw 76mm 33.5mm 76 x 33.5 x 31 mm 31mm 8 x 10⁶ cycles - - +70°C -25°C - -
IP65 Snap Action Limit Switch, NO/NC, 500V Eaton - - NO/NC IP65 10 A - 500V 220V - - Snap Action - 59.2mm 30mm 59.2 x 30 x 26 mm 26mm 20 x 10⁶ cycles - - +70°C -25°C - -
IP66, IP67 Standard Action Limit Switch Plunger Metal, 2NO, 415V Eaton Plunger - 2NO IP66, IP67 6 A Metal 415V 220V Cage Clamp LS-Titan Standard Action Screw 76mm 33.5mm 76 x 33.5 x 31 mm 31mm 8 x 10⁶ cycles - - +70°C -25°C - -
IP66, IP67 Standard Action Limit Switch Plunger Metal, 2NC, 415V Eaton Plunger - 2NC IP66, IP67 6 A Metal 415V 220V Cage Clamp LS-Titan Standard Action Screw 76mm 33.5mm 76 x 33.5 x 31 mm 31mm 8 x 10⁶ cycles - - +70°C -25°C - -
IP66, IP67 Standard Action Limit Switch Plunger Metal, NO/NC, 415V Eaton Plunger - NO/NC IP66, IP67 6 A Metal 415V 220V Cage Clamp LS-Titan Standard Action Screw 76mm 33.5mm 76 x 33.5 x 31 mm 31mm 8 x 10⁶ cycles - - +70°C -25°C - -
IP66, IP67 Limit Switch, NO/NC, 415V Eaton - - NO/NC IP66, IP67 3 A @ 24 V dc, 6 A @ 230/240 V ac - 415V 220V - LS-Titan - Screw - - - - 8 x 10⁶ Operations - - +70°C -25°C - -
IP66, IP67 Standard Action Limit Switch Plunger Plastic, NO/NC, 415V Eaton Plunger - NO/NC IP66, IP67 6 A Plastic 415V 220V Cage Clamp LS-Titan Standard Action Screw 76mm 33.5mm 76 x 33.5 x 31 mm 31mm 8 x 10⁶ cycles - - +70°C -25°C - -
IP65 Snap Action Limit Switch, NO/NC, 500V Eaton - - NO/NC IP65 10 A - 500V 220V - - Snap Action - 59.2mm 30mm 59.2 x 30 x 26 mm 26mm 20 x 10⁶ cycles - - +70°C -25°C - -
IP65 Quick Break Limit Switch Coil Spring Plastic, NO/NC, 415V Eaton Coil Spring - NO/NC IP65 10 A Plastic 415V 220V - AT0 Quick Break Screw - - - - 6 x 10⁶ Operations - - +70°C -25°C Vertical -
IP65 Quick Break Limit Switch Roller Plunger Plastic, NO/NC, 415V Eaton Roller Plunger - NO/NC IP65 10 A Plastic 415V 220V - AT4 Quick Break Screw - - - - 8 x 10⁶ Operations - - +70°C -25°C Vertical -
IP65 Slow Action Limit Switch Plunger Plastic, 2NC, 415V Eaton Plunger - 2NC IP65 10 A Plastic 415V 220V - AT0 Slow Action Screw - - - - 20 x 10⁶ Operations - - +70°C -25°C Vertical -
IP65 Slow Action Limit Switch Roller Lever Plastic, NO/NC, 415V Eaton Roller Lever - NO/NC IP65 10 A Plastic 415V 220V - AT4 Slow Action Screw - - - - 8 x 10⁶ Operations - - +70°C -25°C Vertical -
IP65 Slow Action Limit Switch Roller Plunger Plastic, NO/NC, 415V Eaton Roller Plunger - NO/NC IP65 10 A Plastic 415V 220V - AT0 Slow Action Screw - - - - 20 x 10⁶ Operations - - +70°C -25°C Vertical -
IP65 Quick Break Limit Switch Coil Spring Plastic, NO/NC, 415V Eaton Coil Spring - NO/NC IP65 10 A Plastic 415V 220V - AT4 Quick Break Screw - - - - 8 x 10⁶ Operations - - +70°C -25°C Vertical -
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
You are viewing 1 - 20 of 76 results