Eaton Monitoring Relays

You are viewing 1 - 20 of 49 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensing Range Frequency Sensing Range Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Voltage Sensed Series Minimum Voltage Sensed Current Range Length Height Width Standards Met Operating Temperature Range Maximum Temperature Sensed Maximum Frequency Sensed Mounting Type Terminal Type Minimum Frequency Sensed Minimum Temperature Sensed Number of Poles
Eaton Insulation Monitoring Relay, 24 → 240 V ac/dc Eaton Insulation 24 → 240 V ac/dc - - - 0 → 250 V ac, 0 → 300 V dc - - - - - - - +60°C -25°C 22.5 x 109.5 x 78 mm 250 V ac, 300 V dc EMR6 0 V ac/dc - 22.5mm 78mm 109.5mm - -25 → +60 °C - - DIN Rail Screw - - -
Eaton Phase, Voltage Monitoring Relay, 450 → 720 V ac
  • RS Stock No. 179-3532
  • Brand Eaton
  • Mfr. Part No. EMR6-AWM720-I-1
Eaton Phase, Voltage 450 → 720 V ac - - - 450 → 720 V ac - - - - 0.1 → 30 s - 50 → 60 Hz +60°C -25°C 45 x 109.5 x 78 mm 720V ac EMR6 450 V ac - 45mm 78mm 109.5mm - -25 → +60 °C - 60Hz DIN Rail Screw 50Hz - -
Eaton Current Monitoring Relay, 1 Phase, 24 → 240 V ac/dc Eaton Current 24 → 240 V ac/dc - - 1 - - 0.003 A, 0.01 A, 0.1 A 0.03 A, 0.1 A, 1 A - 0.1 → 30 s - - +60°C -25°C 22.5 x 109.5 x 78 mm - EMR6 - 0.003 → 0.03 A, 0.01 → 0.1 A, 0.1 → 1 A 22.5mm 78mm 109.5mm - -25 → +60 °C - - DIN Rail Screw - - -
Eaton Current Monitoring Relay, 1 Phase, 24 → 240 V ac/dc Eaton Current 24 → 240 V ac/dc - - 1 - - 0.003 A, 0.01 A, 0.1 A 0.03 A, 0.1 A, 1 A - 0.1 → 30 s - - +60°C -25°C 22.5 x 109.5 x 78 mm - EMR6 - 0.003 → 0.03 A, 0.01 → 0.1 A, 0.1 → 1 A 22.5mm 78mm 109.5mm - -25 → +60 °C - - DIN Rail Screw - - -
Eaton Current Monitoring Relay, 1 Phase, 24 → 240 V ac/dc Eaton Current 24 → 240 V ac/dc - - 1 - - 0.3 A, 1 A, 3 A 1.5 A, 5 A, 15 A - 0.1 → 30 s - - +60°C -25°C 22.5 x 109.5 x 78 mm - EMR6 - 0.3 → 1.5 A, 1 → 5 A, 3 → 15 A 22.5mm 78mm 109.5mm - -25 → +60 °C - - DIN Rail Screw - - -
Eaton Current Monitoring Relay, 1 Phase, 24 → 240 V ac/dc Eaton Current 24 → 240 V ac/dc - - 1 - - 0.003 A, 0.01 A, 0.1 A 0.03 A, 0.1 A, 1 A - 0.1 → 30 s - - +60°C -25°C 22.5 x 109.5 x 78 mm - EMR6 - 0.003 → 0.03 A, 0.01 → 0.1 A, 0.1 → 1 A 22.5mm 78mm 109.5mm - -25 → +60 °C - - DIN Rail Screw - - -
Eaton Current Monitoring Relay, 1 Phase, 24 → 240 V ac/dc Eaton Current 24 → 240 V ac/dc - - 1 - - 0.3 A, 1 A, 3 A 1.5 A, 5 A, 15 A - 0.1 → 30 s - - +60°C -25°C 22.5 x 109.5 x 78 mm - EMR6 - 0.3 → 1.5 A, 1 → 5 A, 3 → 15 A 22.5mm 78mm 109.5mm - -25 → +60 °C - - DIN Rail Screw - - -
Eaton Insulation Monitoring Relay, 0 → 690 V ac Eaton Insulation 0 → 690 V ac - - - 0 → 690 V ac - - - - - - - +60°C -25°C 45 x 109.5 x 78 mm 690V ac EMR6 0 V ac - 45mm 78mm 109.5mm - -25 → +60 °C - - DIN Rail Screw - - -
Eaton Insulation Monitoring Relay, 24 → 240 V ac/dc Eaton Insulation 24 → 240 V ac/dc - - - 0 → 400 V ac - - - - - - - +60°C -25°C 45 x 109.5 x 78 mm 400V ac EMR6 0 V ac - 45mm 78mm 109.5mm - -25 → +60 °C - - DIN Rail Screw - - -
Eaton Insulation Monitoring Relay, 24 → 240 V ac/dc Eaton Insulation 24 → 240 V ac/dc - - - 0 → 400 V ac - - - - - - - +60°C -25°C 22.5 x 109.5 x 78 mm 400V ac EMR6 0 V ac - 22.5mm 78mm 109.5mm - -25 → +60 °C - - DIN Rail Screw - - -
Eaton Level Monitoring Relay, 110 → 130 V ac, 220 → 240 V ac Eaton Level 110 → 130 V ac, 220 → 240 V ac - - - - - - - - - - - +60°C -25°C 23 x 110 x 85 mm - EMR6 - - 23mm 85mm 110mm - -25 → +60 °C - - DIN Rail Screw - - -
Eaton Level Monitoring Relay, 110 → 130 V ac, 220 → 240 V ac Eaton Level 110 → 130 V ac, 220 → 240 V ac - - - - - - - - - - - +60°C -25°C 23 x 110 x 85 mm - EMR6 - - 23mm 85mm 110mm - -25 → +60 °C - - DIN Rail Screw - - -
Eaton Level Monitoring Relay, 24 → 240 V ac/dc Eaton Level 24 → 240 V ac/dc - - - - - - - - 0.1 → 30 s - - +60°C -25°C 22.5 x 109.5 x 78 mm - EMR6 - - 22.5mm 78mm 109.5mm - -25 → +60 °C - - DIN Rail Screw - - -
Eaton Monitoring Relay Eaton - - - - - - - - - - - - - - - - - EMR6 - - - - 22.5mm - - - - - - - - -
Eaton Monitoring Relay Eaton - - - - - - - - - - - - - - - - - EMR6 - - - - 45mm - - - - - - - - -
Eaton Phase, Voltage Monitoring Relay, 160 → 300 V ac Eaton Phase, Voltage 160 → 300 V ac - - - 160 → 300 V ac - - - - 0.1 → 30 s - 50 → 60 Hz +60°C -25°C 22.5 x 109.5 x 78 mm 300V ac EMR6 160 V ac - 22.5mm 78mm 109.5mm - -25 → +60 °C - 60Hz DIN Rail Screw 50Hz - -
Eaton Phase, Voltage Monitoring Relay, 160 → 300 V ac Eaton Phase, Voltage 160 → 300 V ac - - - 160 → 300 V ac - - - - 0.1 → 30 s - 50 → 60 Hz +60°C -25°C 22.5 x 109.5 x 78 mm 300V ac EMR6 160 V ac - 22.5mm 78mm 109.5mm - -25 → +60 °C - 60Hz DIN Rail Screw 50Hz - -
Eaton Phase, Voltage Monitoring Relay, 160 → 300 V ac Eaton Phase, Voltage 160 → 300 V ac - - - 160 → 300 V ac - - - - 0.1 → 30 s - 50 → 60 Hz +60°C -25°C 22.5 x 109.5 x 78 mm 300V ac EMR6 160 V ac - 22.5mm 78mm 109.5mm - -25 → +60 °C - 60Hz DIN Rail Screw 50Hz - -
Eaton Phase, Voltage Monitoring Relay, 180 → 280 V ac
  • RS Stock No. 179-3535
  • Brand Eaton
  • Mfr. Part No. EMR6-AWN280-K-1
Eaton Phase, Voltage 180 → 280 V ac - - - 180 → 280 V ac - - - - 0.1 → 30 s - 50 → 60 Hz +60°C -25°C 22.5 x 109.5 x 78 mm 280V ac EMR6 180 V ac - 22.5mm 78mm 109.5mm - -25 → +60 °C - 60Hz DIN Rail Screw 50Hz - -
Eaton Phase, Voltage Monitoring Relay, 300 → 500 V ac Eaton Phase, Voltage 300 → 500 V ac - - - 300 → 500 V ac - - - - 0.1 → 30 s - 50 → 60 Hz +60°C -25°C 22.5 x 109.5 x 78 mm 500V ac EMR6 300 V ac - 22.5mm 78mm 109.5mm - -25 → +60 °C - 60Hz DIN Rail Screw 50Hz - -
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
You are viewing 1 - 20 of 49 results