Memory & SIM Card Connectors

You are viewing 1 - 20 of 72 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Card Type Insertion/Removal Method Gender Number Of Contacts Number Of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width Depth Dimensions Series Number Series Maximum Operating Temperature Minimum Operating Temperature
Molex 55359 Series 50 Way Right Angle Compact Flash Memory Card Connector with Solder Termination
  • € 12.26
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Molex Compact Flash Card - Male 50 2 1.27mm Right Angle Surface Mount Phosphor Bronze Gold over Palladium Nickel Solder Liquid Crystal Polymer 47.23mm 7.6mm 40.1mm 47.23 x 7.6 x 40.1mm 55359 - +90°C -20°C
Molex 55364 Series 50 Way Right Angle Compact Flash Memory Card Connector with Solder Termination
  • € 12.65
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Molex Compact Flash Card - Male 50 2 1.27mm Right Angle Surface Mount Phosphor Bronze Gold over Palladium Nickel Solder Liquid Crystal Polymer 47.23mm 6mm 40.1mm 47.23 x 6 x 40.1mm 55364 COMPACTFLASH +90°C -20°C
Molex 6 Way Horizontal SIM Card Connector with Push In Termination Molex SIM - Female 6 1 2.54mm Horizontal Surface Mount Phosphor Bronze Gold Push In Thermoplastic - - - - - 47388 +85°C -40°C
Molex 47550 Series 6 Way Micro SIM Card Connector with Solder Termination Molex Micro SIM - Male 6 3 2.54mm Straight Surface Mount Phosphor Bronze Gold Solder Liquid Crystal Polymer 10mm 7.62mm 1.95mm 10 x 7.62 x 1.95mm 47550 - +85°C -40°C
Molex 47535 Series 6 Way Micro SIM Card Connector with Solder Termination Molex Micro SIM - Male 6 3 2.54mm Straight Surface Mount Copper Alloy Gold Solder Liquid Crystal Polymer 10mm 9mm 1.55mm 10 x 9 x 1.55mm 47535 - +70°C -20°C
Molex 78545-0010 Series 6 Way Horizontal Nano SIM SIM Card Connector with Solder Termination Molex Nano Sim - Female 6 2 2.54mm Horizontal Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 13.62mm 7.62mm 0.3mm 13.62 x 7.62 x 0.3mm 78545-0010 78545 +85°C -30°C
Molex 6 Way Right Angle Nano SIM SIM Card Connector with Solder Termination Molex Nano Sim - Female 6 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 13.4mm 15.1mm 1.3mm 13.4 x 15.1 x 1.3mm - 504520 +85°C -25°C
Molex 47571 Series 8 Way Push/Pull Memory Card Connector with Solder Termination Molex - Push/Pull Female 8 1 1.1mm - Surface Mount Copper Alloy Gold over Nickel Solder Steel, Thermoplastic 11.4mm 2.3mm 5.45mm 11.4 x 2.3 x 5.45mm 47571 - +85°C -40°C
Molex 8 Way Right Angle Micro SD Memory Card Connector with Solder Termination Molex MicroSD - Female 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 15mm 16.35mm 1.4mm 15 x 16.35 x 1.4mm - 504528 +85°C -25°C
Molex 47309 Series 8 Way Push/Pull Memory Card Connector with Solder Termination Molex - Push/Pull Female 8 1 1.1mm - Surface Mount Copper Alloy Gold over Nickel Solder Steel, Thermoplastic 11.4mm 2.85mm 5.5mm 11.4 x 2.85 x 5.5mm 47309 - +85°C -40°C
Molex 47309 Series 8 Way Right Angle Micro SD Memory Card Connector with Solder Termination Molex MicroSD - Female 8 1 1.1mm Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Liquid Crystal Polymer 11.4mm 5.5mm 2.65mm 11.4 x 2.65 x 5.5mm 47309 - +85°C -40°C
Molex 151059 Series 6 Way Nano SIM SIM Card Connector with Solder Termination Molex Nano Sim - Male 6 3 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 9.92mm 9.24mm 0.34mm 9.92 x 9.24 x 0.34mm 151059 - +85°C -40°C
Molex 104239 Series 6 (Nano SD), 8 (microSD) Way MicroSD, Nano SIM Memory Card Connector with Solder Termination Molex MicroSD, Nano SIM - Female 6 (Nano SD), 8 (microSD) 1 1.1 (microSD) mm, 2.54 (Nano-SIM) mm Straight Surface Mount Copper Alloy Gold over Palladium Nickel Solder Liquid Crystal Polymer 12.2mm 2.05mm 17.9mm 12.2 x 2.05 x 17.9mm 104239 - +85°C -40°C
Molex 6 Way Horizontal Micro SIM Card Connector with SMT Termination Molex Micro SIM - Female 6 2 1mm Horizontal Surface Mount Phosphor Bronze Gold SMT Liquid Crystal Polymer 15.5mm 1.42mm 16.75mm 15.5 x 1.42 x 16.75mm - - +85°C -25°C
Molex 78526 Series 8 Way Push/Pull Mini Memory Card Connector with Solder Termination Molex Mini SIM Card Push/Pull Female 8 1 2.54mm - Surface Mount Copper Alloy Gold over Nickel Solder Steel, Thermoplastic 21mm 1.5mm 28mm 21 x 1.5 x 28mm 78526 - +85°C -20°C
Molex 104642 Series 8 Way Micro SIM, MicroSD Memory Card Connector with Solder Termination Molex Micro SIM, MicroSD - Female 8 1 1.1 (microSD) mm, 2.54 (micro-SIM) mm Straight Surface Mount Copper Alloy Gold over Palladium Nickel Solder Liquid Crystal Polymer 13.2mm 2.1mm 18.25mm 13.2 x 2.1 x 18.25mm 104642 - +85°C -40°C
Molex 91236 Series 6 Way Push/Push SIM Card Connector with Solder Termination Molex SIM Push/Push Male 6 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Nickel Solder PBT 20mm 3.1mm 28.25mm 20 x 3.1 x 28.25mm 91236 - +85°C -25°C
Molex 502579 Series 8 Way Right Angle Push/Push Micro SD Memory Card Connector with Solder Termination Molex MicroSD Push/Push Female 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 13.8mm 1.8mm 15.5mm 13.8 x 1.8 x 15.5mm 502579 - +85°C -25°C
Molex 78646 Series 6 Way Horizontal Push/Pull Micro SIM Card Connector with Push In Termination Molex Micro SIM Push/Pull Female 6 1 1.27mm Horizontal Surface Mount Copper Alloy Gold over Nickel Push In Liquid Crystal Polymer 15.45mm 13.05mm 1.45mm 15.45 x 13.05 x 1.45mm 78646 - +85°C -30°C
Molex 91228 Series 6 Way SIM Card Connector with Solder Termination Molex SIM - Female 6 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Palladium Nickel Solder Liquid Crystal Polymer 25mm 3mm 32.22mm 25 x 3 x 32.22mm 91228 CHIPSIM +85°C -30°C
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
You are viewing 1 - 20 of 72 results