Capacitive Proximity Sensors

You are viewing 1 - 9 of 9 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type IP Rating Maximum dc Voltage Mounting Style Length Width Depth Switching Current Dimensions Housing Material Switching Frequency Maximum Operating Temperature Minimum Operating Temperature Shielding Reverse Polarity Protection
Omron Capacitive sensor 6 → 10 mm length 61.8mm NPN supply voltage 10 → 30 V dc IP66 Omron Barrel M18 x 1.5 NPN 6 → 10 mm 10 → 30 V dc Pre-Wired IP66 30V Panel Mount 61.8mm 16 (Dia.)mm - - 16 (Dia.) x 61.8 mm Fluorine Resin 35 Hz +55°C -10°C Unshielded Yes
Omron Capacitive sensor 10 mm length 50mm NPN-NO supply voltage 12 → 24 V dc IP66 Omron Block - NPN-NO 10 mm 12 → 24 V dc Pre-Wired IP66 30V Surface Mount 50mm 20mm 10.1mm 100 mA 50 x 20 x 10.1 mm ABS Resin 100 (dc) Hz +55°C -10°C Unshielded Yes
Omron Capacitive sensor 3 → 25 mm length 82mm PNP supply voltage 10 → 40 V dc IP66 Omron Barrel - PNP 3 → 25 mm 10 → 40 V dc Pre-Wired IP66 40V Panel Mount 82mm 34 (Dia.)mm - - 34 (Dia.) x 82 mm ABS 70 Hz +70°C -25°C Unshielded Yes
Omron Capacitive sensor 25 mm length 82mm NPN-NC supply voltage 12 → 24 V dc IP66 Omron Barrel - NPN-NC 25 mm 12 → 24 V dc Pre-Wired IP66 40V Bracket 82mm - - 200 mA 34 Dia. x 82 mm ABS Resin 70 (dc) Hz +70°C -25°C Unshielded Yes
Omron Capacitive sensor 8 mm length 80mm PNP-NO supply voltage 12 → 24 V dc IP66 Omron Barrel M18 x 1 PNP-NO 8 mm 12 → 24 V dc Pre-Wired IP66 30V Bracket 80mm - - 200 mA 29 Dia. x 80 mm ABS Resin 100 (dc) Hz +70°C -25°C Unshielded Yes
Omron Capacitive sensor 8 mm length 80mm NPN-NO supply voltage 12 → 24 V dc IP66 Omron Barrel M18 x 1 NPN-NO 8 mm 12 → 24 V dc Pre-Wired IP66 30V Bracket 80mm - - 200 mA 29 Dia. x 80 mm ABS Resin 100 (dc) Hz +70°C -25°C Unshielded Yes
Omron Capacitive sensor 4 mm length 80mm NPN supply voltage 10 → 30 V dc IP66 Omron Barrel M12 x 1 NPN 4 mm 10 → 30 V dc Pre-Wired IP66 30V Panel Mount 80mm 10.7 (Dia.)mm - 200 mA 10.7 (Dia.) x 80 mm ABS 100 Hz +70°C -25°C Unshielded Yes
Omron Capacitive sensor 12 → 26 mm length 33mm NPN supply voltage 10.8 → 30 V dc IP66 Omron Block - NPN 12 → 26 mm 10.8 → 30 V dc Pre-Wired IP66 30V Panel Mount 33mm 34mm 20mm - 33 x 34 x 20 mm ABS - +55°C 0°C - -
Omron Capacitive sensor 4 mm length 80mm PNP supply voltage 10 → 30 V dc IP66 Omron Barrel M12 x 1 PNP 4 mm 10 → 30 V dc Pre-Wired IP66 30V Panel Mount 80mm 10.7 (Dia.)mm - - 10.7 (Dia.) x 80 mm ABS 100 Hz +70°C -25°C Unshielded Yes
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
You are viewing 1 - 9 of 9 results