Microswitches

You are viewing 1 - 20 of 381 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
SPDT-NO/NC Pin Plunger Microswitch, 1 A @ 125 V ac Omron Pin Plunger PCB 1 A @ 125 V ac SPDT-NO/NC IP40 0.74 N -25°C +65°C - Silver Alloy - 1000000Operations 0.05N -25 → +65°C
SPDT-NO/NC Pin Plunger Microswitch, 16 A @ 250 V ac Omron Pin Plunger Tab 16 A @ 250 V ac SPDT-NO/NC IP40 - -25°C +80°C - Silver Alloy - 50000000Operations - -25 → +80°C
SPDT Long Hinge Lever Microswitch, 16 A @ 250 V ac Omron Long Hinge Lever Tab 16 A @ 250 V ac SPDT IP40 0.69 N -25°C +105°C - Silver Alloy - 10000000Operations 0.06N -25 → +105°C
SPDT-NO/NC Hinge Lever Microswitch, 100 mA @ 30 V dc Omron Hinge Lever PCB 100 mA @ 30 V dc SPDT-NO/NC IP40 0.78 N -25°C +65°C - Gold Alloy - 1000000Operations 0.05N -25 → +65°C
SPDT-NO/NC Hinge Lever Microswitch, 5 A @ 125 V ac Omron Hinge Lever Solder 5 A @ 125 V ac SPDT-NO/NC IP40 0.49 N -25°C +85°C - Silver - 30000000Operations 0.06N -25 → +85°C
SPDT-NO/NC Pin Plunger Subminiature Micro Switch, 3 A @ 125 V ac Omron Pin Plunger PCB 3 A @ 125 V ac SPDT-NO/NC IP40 1.47 N -25°C +65°C - Silver Alloy - 1000000Operations 0.2N -25 → +65°C
SPDT-NO/NC Short Roller Lever Microswitch, 16 A @ 250 V ac Omron Short Roller Lever Tab 16 A @ 250 V ac SPDT-NO/NC IP40 - -25°C +105°C - Silver Alloy - 10000000Operations - -25 → +105°C
SPDT-NO/NC Simulated Roller Lever Microswitch, 16 A @ 250 V ac Omron Simulated Roller Lever Tab 16 A @ 250 V ac SPDT-NO/NC IP40 - -25°C +105°C - Silver Alloy - 10000000Operations - -25 → +105°C
SPDT-NO/NC Roller Lever Microswitch, 5 A @ 125 V ac Omron Roller Lever PCB 5 A @ 125 V ac SPDT-NO/NC IP40 0.6 N -25°C +125°C - Silver - 10000000Operations 0.06N -25 → +125°C
SPDT-NO/NC Short Roller Lever Microswitch, 16 A @ 250 V ac Omron Short Roller Lever Tab 16 A @ 250 V ac SPDT-NO/NC IP40 1.96 N -25°C +80°C - Silver Alloy - 50000000Operations 0.49N -25 → +80°C
SPDT-NO/NC Hinge Lever Microswitch, 3 A @ 125 V ac Omron Hinge Lever PCB 3 A @ 125 V ac SPDT-NO/NC IP40 0.78 N -25°C +65°C - Silver Alloy - 1000000Operations 0.05N -25 → +65°C
SPDT-NO/NC Hinge Lever Microswitch, 16 A @ 250 V ac Omron Hinge Lever Solder, Tab 16 A @ 250 V ac SPDT-NO/NC IP40 - -25°C +105°C - Silver Alloy - 10000000Operations - -25 → +105°C
SPDT-NO/NC Pin Plunger Subminiature Micro Switch, 5 A @ 125 V ac Omron Pin Plunger Solder 5 A @ 125 V ac SPDT-NO/NC IP40 1.5 N -25°C +125°C - Silver - 10000000Operations 0.25N -25 → +125°C
SPST Long Straight Lever Microswitch, 1 mA @ 30 V dc Omron Long Straight Lever Solder 1 mA @ 30 V dc SPST - 0.24 N -25°C +85°C - - - 150000Operations - -25 → +85°C
SPDT-NO/NC Pin Plunger Microswitch, 2 A @ 12 V dc Omron Pin Plunger PCB 2 A @ 12 V dc SPDT-NO/NC IP67 0.75 N -40°C +85°C - Gold Alloy - 1000000Operations 0.1N -40 → +85°C
SPDT-NO/NC Hinge Lever Microswitch, 100 mA @ 30 V dc Omron Hinge Lever Solder 100 mA @ 30 V dc SPDT-NO/NC IP40 0.25 N -25°C +65°C - Gold Alloy - 1000000Operations 0.02N -25 → +65°C
SPDT-NO/NC Lever Microswitch, 500 mA @ 30 V dc Omron Lever Through Hole 500 mA @ 30 V dc SPDT-NO/NC IP40 0.59 N -15°C +70°C - Silver Plated - 30000Operations 0.08N -15 → +70°C
SPDT-NO/NC Pin Plunger Subminiature Micro Switch, 5 A @ 125 V ac Omron Pin Plunger Tab 5 A @ 125 V ac SPDT-NO/NC IP40 0.5 N -25°C +125°C - Silver - 10000000Operations 0.04N -25 → +125°C
SPDT-NO/NC Pin Plunger Microswitch, 100 mA @ 30 V dc Omron Pin Plunger Solder 100 mA @ 30 V dc SPDT-NO/NC IP40 0.74 N -25°C +65°C - Gold Alloy - 1000000Operations 0.05N -25 → +65°C
SPDT-NO/NC Lever Microswitch, 500 mA @ 30 V dc Omron Lever Through Hole 500 mA @ 30 V dc SPDT-NO/NC IP40 0.39 N -15°C +70°C - Silver Plated - 30000Operations 0.04N -15 → +70°C
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
You are viewing 1 - 20 of 381 results