Technical Document
Specifications
Brand
JAENumber of Contacts
7
Product Type
Circular Connector
Mount Type
Panel Mount
Connector Size
Miniature
Current
10A
Plug/Socket
Socket
Contact Gender
Female
Series
SRCN
Orientation
Straight
Voltage
250.0, 350.0V
Mating Type
Threaded
Shell Size
16
Minimum Operating Temperature
-25°C
Termination Type
Solder
Maximum Operating Temperature
85°C
Housing Material
Aluminium Alloy
Pole Format
7
Standards/Approvals
No
Contact Plating
Silver
Contact Material
Copper
Product details
SRCN series connectors are lightweight, general purpose circular connectors.
Stock information temporarily unavailable.
€ 102.10
€ 10.21 Each (Supplied in a Bag) (Exc. VAT)
€ 120.48
€ 12.048 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
10
€ 102.10
€ 10.21 Each (Supplied in a Bag) (Exc. VAT)
€ 120.48
€ 12.048 Each (Supplied in a Bag) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Bag)
10
| Quantity | Unit price | Per Bag |
|---|---|---|
| 10 - 20 | € 10.21 | € 51.05 |
| 25 - 35 | € 9.96 | € 49.80 |
| 40+ | € 9.55 | € 47.75 |
Technical Document
Specifications
Brand
JAENumber of Contacts
7
Product Type
Circular Connector
Mount Type
Panel Mount
Connector Size
Miniature
Current
10A
Plug/Socket
Socket
Contact Gender
Female
Series
SRCN
Orientation
Straight
Voltage
250.0, 350.0V
Mating Type
Threaded
Shell Size
16
Minimum Operating Temperature
-25°C
Termination Type
Solder
Maximum Operating Temperature
85°C
Housing Material
Aluminium Alloy
Pole Format
7
Standards/Approvals
No
Contact Plating
Silver
Contact Material
Copper
Product details
SRCN series connectors are lightweight, general purpose circular connectors.