Microchip 24CW1280-I/SN, 128kbit EEPROM Chip, 450ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

RS Stock No.: 187-1841PBrand: MicrochipManufacturers Part No.: 24CW1280-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

>200yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

450ns

Country of Origin

United States

Stock information temporarily unavailable.

€ 17.64

€ 0.98 Each (Supplied in a Tube) (Exc. VAT)

€ 20.82

€ 1.156 Each (Supplied in a Tube) (inc. VAT)

Microchip 24CW1280-I/SN, 128kbit EEPROM Chip, 450ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
Select packaging type

€ 17.64

€ 0.98 Each (Supplied in a Tube) (Exc. VAT)

€ 20.82

€ 1.156 Each (Supplied in a Tube) (inc. VAT)

Microchip 24CW1280-I/SN, 128kbit EEPROM Chip, 450ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
18 - 18€ 0.98€ 17.64
36 - 108€ 0.98€ 17.64
126+€ 0.98€ 17.64

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

>200yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

450ns

Country of Origin

United States