Technical Document
Specifications
Brand
MicrochipPower Management Function
BLDC Motor
Kit Classification
Evaluation Board
Featured Device
MCP8025
Product details
MCP8025 BLDC Motor Driver Evaluation Board
The Microchip MCP8025 Brushless DC (BLDC) Motor Gate Driver Evaluation Board is a platform designed to demonstrate the drive capabilities of the MCP8025 motor driver device. The board utilises a dsPIC33EP256MC504 processor in combination with the MC8025 to implement a stand-alone 6-step trapezoidal BLDC motor controller.
The board has a terminal block to apply the input voltage with an output header and plated PCB through-hole pads as a means to connect the external motor. Two programming headers are provided for updating the dsPIC33EP256MC504 firmware using either a PICkit programmer/debugger or a MPLAB® in-circuit debugger. Another terminal is provided to allow users to create LIN communication connections to the MCP8025 LIN transceiver.
Features
Input operating voltage range: +6.0V to +19V
Pre-programmed dsPIC33EP256MC504 on board
Drives a three-phase BLDC motor up to 15A and 19V
ON/OFF momentary contact switch
Reset momentary contact switch
Spare user-programmable momentary contact switch
PWM signal LED indicators
PICkit 3 and MPLAB ICD 3 debugger interfaces
Speed control potentiometer
Terminal block for 5V and 12V Hall-effect sensors
LIN terminal block for user communications use
Configurable external MOSFET over-current protection
Configurable PWM dead-time protection
Configurable PWM blanking time for current switching spikes
Complete C source code (provided on the Microchip website)
Kit Contents
MCP8025 BLDC Motor Driver Evaluation Board
Motor Controllers & Drivers, Microchip
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipPower Management Function
BLDC Motor
Kit Classification
Evaluation Board
Featured Device
MCP8025
Product details
MCP8025 BLDC Motor Driver Evaluation Board
The Microchip MCP8025 Brushless DC (BLDC) Motor Gate Driver Evaluation Board is a platform designed to demonstrate the drive capabilities of the MCP8025 motor driver device. The board utilises a dsPIC33EP256MC504 processor in combination with the MC8025 to implement a stand-alone 6-step trapezoidal BLDC motor controller.
The board has a terminal block to apply the input voltage with an output header and plated PCB through-hole pads as a means to connect the external motor. Two programming headers are provided for updating the dsPIC33EP256MC504 firmware using either a PICkit programmer/debugger or a MPLAB® in-circuit debugger. Another terminal is provided to allow users to create LIN communication connections to the MCP8025 LIN transceiver.
Features
Input operating voltage range: +6.0V to +19V
Pre-programmed dsPIC33EP256MC504 on board
Drives a three-phase BLDC motor up to 15A and 19V
ON/OFF momentary contact switch
Reset momentary contact switch
Spare user-programmable momentary contact switch
PWM signal LED indicators
PICkit 3 and MPLAB ICD 3 debugger interfaces
Speed control potentiometer
Terminal block for 5V and 12V Hall-effect sensors
LIN terminal block for user communications use
Configurable external MOSFET over-current protection
Configurable PWM dead-time protection
Configurable PWM blanking time for current switching spikes
Complete C source code (provided on the Microchip website)
Kit Contents
MCP8025 BLDC Motor Driver Evaluation Board