Microchip, 32bit ARM, AT91 Microcontroller, 180MHz, 8 kB Flash, 208-Pin PQFP

RS Stock No.: 177-3428Brand: MicrochipManufacturers Part No.: AT91SAM9260B-QU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT91

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

180MHz

RAM Size

8 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

7

Number of USART Channels

4

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (2 x 16 bit)

Dimensions

28 x 28 x 3.6mm

Width

28mm

Data Rate

100Mbit/s

Height

3.6mm

Number of Ethernet Channels

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

1

ADCs

4 x 10 bit

Length

28mm

Number of ADC Units

1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 462.96

€ 19.29 Each (In a Tray of 24) (Exc. VAT)

€ 546.29

€ 22.762 Each (In a Tray of 24) (inc. VAT)

Microchip, 32bit ARM, AT91 Microcontroller, 180MHz, 8 kB Flash, 208-Pin PQFP

€ 462.96

€ 19.29 Each (In a Tray of 24) (Exc. VAT)

€ 546.29

€ 22.762 Each (In a Tray of 24) (inc. VAT)

Microchip, 32bit ARM, AT91 Microcontroller, 180MHz, 8 kB Flash, 208-Pin PQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT91

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

180MHz

RAM Size

8 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

7

Number of USART Channels

4

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (2 x 16 bit)

Dimensions

28 x 28 x 3.6mm

Width

28mm

Data Rate

100Mbit/s

Height

3.6mm

Number of Ethernet Channels

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

1

ADCs

4 x 10 bit

Length

28mm

Number of ADC Units

1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more