Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
VFBGA
Mounting Type
Surface Mount
Pin Count
49
Device Core
AVR
Data Bus Width
8 bit, 16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
8 B
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
7
Number of UART Channels
5
Number of I2C Channels
2
Typical Operating Supply Voltage
1.6 → 3.6 V
Number of CAN Channels
0
Number of USART Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Dimensions
5.1 x 5.1 x 0.8mm
Pulse Width Modulation
1 (16 Channel)
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
11 x 12 bit
Height
0.8mm
Number of LIN Channels
2
Width
5.1mm
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China
€ 5,390.00
€ 11.00 Each (In a Tray of 490) (Exc. VAT)
€ 6,360.20
€ 12.98 Each (In a Tray of 490) (inc. VAT)
490
€ 5,390.00
€ 11.00 Each (In a Tray of 490) (Exc. VAT)
€ 6,360.20
€ 12.98 Each (In a Tray of 490) (inc. VAT)
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
VFBGA
Mounting Type
Surface Mount
Pin Count
49
Device Core
AVR
Data Bus Width
8 bit, 16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
8 B
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
7
Number of UART Channels
5
Number of I2C Channels
2
Typical Operating Supply Voltage
1.6 → 3.6 V
Number of CAN Channels
0
Number of USART Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Dimensions
5.1 x 5.1 x 0.8mm
Pulse Width Modulation
1 (16 Channel)
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
11 x 12 bit
Height
0.8mm
Number of LIN Channels
2
Width
5.1mm
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China